3-640433-6
TE Connectivity
Description: (3-640433-6) 06P MTA156 CONN ASSY 22AWG RED

Overview of 3-640433-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for 3-640433-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 93X6570
Newark 06P Mta156 Conn Assy 22Awg Red |Te Connectivity 3-640433-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.7430
  • 10 $0.6920
  • 25 $0.6460
  • 50 $0.5990
  • 100 $0.5530
  • 500 $0.5240
$0.5240 / $0.7430 Buy Now
DISTI # A31256-ND
DigiKey CONN RCPT 6POS IDC 22AWG TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk 1168
In Stock
  • 1 $0.6700
  • 10 $0.6450
  • 25 $0.6424
  • 50 $0.6208
  • 100 $0.5205
  • 250 $0.4880
  • 500 $0.4608
  • 1,000 $0.4039
  • 2,500 $0.3822
$0.3822 / $0.6700 Buy Now
DISTI # 3-640433-6
Avnet Americas Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 3-640433-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk 1000 Factory Stock
  • 1,000 $0.3492
$0.3492 Buy Now
DISTI # 571-3-640433-6
Mouser Electronics Headers & Wire Housings CLOSED W/O TABS 6P Red 22 AWG RoHS: Compliant 1000
  • 1 $0.6700
  • 10 $0.6210
  • 100 $0.4880
  • 500 $0.4600
  • 1,000 $0.4030
  • 2,500 $0.3820
  • 5,000 $0.3790
$0.3790 / $0.6700 Buy Now
Future Electronics MTA-156 6 Position 3.96 mm Pitch 22 AWG Closed End IDC Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Box 0
Box
  • 1,000 $0.3800
  • 2,000 $0.3750
  • 3,000 $0.3700
  • 4,000 $0.3650
  • 5,000 $0.3550
$0.3550 / $0.3800 Buy Now
Future Electronics MTA-156 6 Position 3.96 mm Pitch 22 AWG Closed End IDC Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Box 0
Box
  • 1,000 $0.3800
  • 2,000 $0.3750
  • 3,000 $0.3700
  • 4,000 $0.3650
  • 5,000 $0.3550
$0.3550 / $0.3800 Buy Now
DISTI # AMP3-640433-6
Heilind Electronics 06P MTA156 CONN ASSY 22AWG RED Americas - 97 in Stock
  • 1 $0.4759
  • 130 $0.4759
$0.4759 Buy Now
Onlinecomponents.com 06P MTA156 CONN ASSY 22AWG RED RoHS: Compliant 4467 In Stock
1000 Factory Stock
  • 250 $0.6630
  • 500 $0.5440
  • 1,000 $0.5380
  • 2,500 $0.5330
  • 5,000 $0.5280
  • 7,500 $0.5220
  • 10,000 $0.5170
  • 15,000 $0.5120
$0.5120 / $0.6630 Buy Now
DISTI # 11591400
Verical Conn Wire to Board F 6 POS 3.96mm Crimp RA Top Entry Cable Mount Bag/Box RoHS: Compliant Min Qty: 165 Package Multiple: 1 Americas - 2312
  • 165 $0.3800
  • 1,000 $0.3600
$0.3600 / $0.3800 Buy Now
DISTI # 51512967
Verical Conn Wire to Board F 6 POS 3.96mm Crimp RA Top Entry Cable Mount Bag/Box RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1227 Americas - 2000
  • 250 $0.8619
  • 500 $0.7072
  • 1,000 $0.6994
  • 2,500 $0.6929
  • 5,000 $0.6864
$0.6864 / $0.8619 Buy Now
DISTI # 3-640433-6
TTI Headers & Wire Housings CLOSED W/O TABS 6P Red 22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Each Americas - 0
  • 1,000 $0.3810
  • 2,000 $0.3740
  • 3,000 $0.3670
  • 10,000 $0.3590
  • 25,000 $0.3520
  • 50,000 $0.3450
$0.3450 / $0.3810 Buy Now
DISTI # 36404336-TEC
TME 3-640433-6 Min Qty: 87 2312
  • 87 $0.4862
  • 900 $0.4287
  • 1,000 $0.4052
$0.4052 / $0.4862 Buy Now
DISTI # AMP3-640433-6
Interstate Connecting Components 06P MTA156 CONN ASSY 22AWG RED 32
  • 1 $0.4759
  • 130 $0.4759
$0.4759 Buy Now
Powell Electronics 06P MTA156 CONN ASSY 22AWG RED Min Qty: 1000 660
  • 1,000 $0.4129
  • 25,000 $0.3678
  • 50,000 $0.3226
$0.3226 / $0.4129 Buy Now
Chip 1 Exchange INSTOCK 3005
RFQ
DISTI # 3-640433-6
Avnet Abacus Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount (Alt: 3-640433-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 54 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 3-640433-6
Avnet Abacus Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount (Alt: 3-640433-6) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100595153
Chip1Stop Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Bag/Box RoHS: Compliant 2312
  • 200 $0.4430
  • 900 $0.4340
  • 1,000 $0.4070
$0.4070 / $0.4430 Buy Now
Master Electronics 06P MTA156 CONN ASSY 22AWG RED RoHS: Compliant 4467 In Stock
1000 Factory Stock
  • 250 $0.6630
  • 500 $0.5440
  • 1,000 $0.5380
  • 2,500 $0.5330
  • 5,000 $0.5280
  • 7,500 $0.5220
  • 10,000 $0.5170
  • 15,000 $0.5120
$0.5120 / $0.6630 Buy Now

CAD Models for 3-640433-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-640433-6 by TE Connectivity

3-640433-6
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.355 inch
Body Depth
0.355 inch
Body Length
0.936 inch
Body/Shell Style
RECEPTACLE
Cable Types
STRANDED
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
7 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
8.0064 N
Insulation Diameter-Min
0.095 inch
Insulation Resistance
5000000000 Ω
Insulator Color
RED
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
7A
Mating Contact Pitch
0.156 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
W/STRAIN RELIEF
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
80u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
7 A
Reference Standard
CSA, UL
Terminal Pitch
3.96 mm
Termination Type
IDC
Total Number of Contacts
6
UL Flammability Code
94V-2
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Withdrawl Force-Min
.8896 N
Want to compare parts?
  1. 3-640433-6
    TE Connectivity
    (3-640433-6) 06P MTA156 CONN ASSY 22AWG RED
    VS

Alternate Parts for 3-640433-6

This table gives cross-reference parts and alternative options found for 3-640433-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-640433-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3-640433-6 Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle TE Connectivity 3-640433-6 vs 3-640433-6
Part Number Description Manufacturer Compare
3-640434-6 Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle TE Connectivity 3-640433-6 vs 3-640434-6
3-640429-6 Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle TE Connectivity 3-640433-6 vs 3-640429-6
3-640433-6 Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle TE Connectivity 3-640433-6 vs 3-640433-6
3-640428-6 Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle TE Connectivity 3-640433-6 vs 3-640428-6
641217-6 Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle TE Connectivity 3-640433-6 vs 641217-6
3-641217-6 Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle TE Connectivity 3-640433-6 vs 3-641217-6
3-640600-6 (3-640600-6) 06P MTA156 CONN ASSY 20AWG LF TE Connectivity 3-640433-6 vs 3-640600-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-640433-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-640433-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-640433-6 would you like to use for your alert(s)?
  • Please alert me when 3-640433-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-640433-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-640433-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-640433-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-640433-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-640433-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: