-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 20A, 2.5mm2, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2026-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
55309 In Stock |
|
$0.8731 / $1.2600 | Buy Now |
DISTI #
651-3044076
|
Mouser Electronics | DIN Rail Terminal Blocks UT 2.5 DIN/RAIL/TERM RoHS: Compliant | 34089 |
|
$0.8740 / $1.2600 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 24 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 46.9 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
6284 In Stock |
|
$0.8350 / $1.1060 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | STRIP TERMINAL BLOCK, 20A, 2.5MM2, 2 ROW(S), 1 DECK(S) | 1066 |
|
$0.7530 / $1.6370 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK, 20A, 2.5MM2, 2 ROW(S), 1 DECK(S) | 10 |
|
$1.7200 / $2.1500 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK, 20A, 2.5MM2, 2 ROW(S), 1 DECK(S) | 108 |
|
$1.3096 / $2.6192 | Buy Now |
DISTI #
3044076
|
TTI | DIN Rail Terminal Blocks UT 2.5 DIN/RAIL/TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 9933 In Stock |
|
$0.8800 / $1.2000 | Buy Now |
DISTI #
000000000001170665
|
Sager | DIN Rail Terminal Blocks UT 2.5 DIN/RAIL/TERM Min Qty: 1 | 3145 |
|
$0.9000 / $1.4000 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3044076
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3044076
Phoenix Contact
Strip Terminal Block, 20A, 2.5mm2, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | 94V-0; PA | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 3044076. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3044076, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0719168 | Modular Terminal Block | Phoenix Contact | 3044076 vs 0719168 |
UK2,5NBN | Modular Terminal Block | Phoenix Contact | 3044076 vs UK2,5NBN |
0719252 | Modular Terminal Block | Phoenix Contact | 3044076 vs 0719252 |
UK2,5NOG | Modular Terminal Block | Phoenix Contact | 3044076 vs UK2,5NOG |
0719087 | Modular Terminal Block | Phoenix Contact | 3044076 vs 0719087 |
UK2,5NGN | Modular Terminal Block, | Phoenix Contact | 3044076 vs UK2,5NGN |
3026780 | Modular Terminal Block | Phoenix Contact | 3044076 vs 3026780 |