Part Details for 311P409-3P-B-15 by TE Connectivity
Overview of 311P409-3P-B-15 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311P409-3P-B-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH4206
|
Newark | 311P409-3P-B-15 Rohs Compliant: Yes |Amp Te Connectivity 311P409-3P-B-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.5300 / $77.4400 | Buy Now |
DISTI #
571-311P409-3P-B-15
|
Mouser Electronics | D-Sub MIL Spec Connectors PLG ASSY,25 POS,AMPL RoHS: Compliant | 10 |
|
$92.4000 / $108.3200 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 25 POS Crimp ST Panel Mount RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Quest Components | 1 |
|
$101.7672 | Buy Now | |
DISTI #
311P409-3P-B-15
|
TTI | D-Sub MIL Spec Connectors PLG ASSY,25 POS,AMPL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 32 In Stock |
|
$71.9900 / $83.9800 | Buy Now |
Part Details for 311P409-3P-B-15
311P409-3P-B-15 CAD Models
311P409-3P-B-15 Part Data Attributes:
|
311P409-3P-B-15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
311P409-3P-B-15
TE Connectivity
D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.509 inch | |
Body Depth | 0.424 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |
Alternate Parts for 311P409-3P-B-15
This table gives cross-reference parts and alternative options found for 311P409-3P-B-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 311P409-3P-B-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87203-6352 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Molex | 311P409-3P-B-15 vs 87203-6352 |
206800-5 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | 311P409-3P-B-15 vs 206800-5 |
749440-1 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SURFACE MOUNT | TE Connectivity | 311P409-3P-B-15 vs 749440-1 |
D-15P8-M | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | On-Shore Technology Inc | 311P409-3P-B-15 vs D-15P8-M |
0-338208-2 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT, PLUG | TE Connectivity | 311P409-3P-B-15 vs 0-338208-2 |
4-215840-3 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 311P409-3P-B-15 vs 4-215840-3 |
KF22X-B25P-NVT15 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 311P409-3P-B-15 vs KF22X-B25P-NVT15 |
745401-2 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 311P409-3P-B-15 vs 745401-2 |
D-25P7-M | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | On-Shore Technology Inc | 311P409-3P-B-15 vs D-25P7-M |
87203-7342 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Molex | 311P409-3P-B-15 vs 87203-7342 |