There are no models available for this part yet.
Overview of 314012 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106131-4012001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2P+48S+2P PF, Vertical, Receptacle. | |
10106131-4012201LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2P+48S+2P PF, Vertical, Receptacle. |
Price & Stock for 314012 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Miniature Fast Acting 12A 250V Holder Cartridge 6.3 X 32mm Ceramic RoHS: Compliant |
1620 In Stock |
|
$1.2500 / $6.5700 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$0.7500 / $1.1500 | Buy Now | ||
Master Electronics | Fuse Miniature Fast Acting 12A 250V Holder Cartridge 6.3 X 32mm Ceramic RoHS: Compliant |
1620 In Stock |
|
$1.2500 / $6.5700 | Buy Now |
CAD Models for 314012 by Littelfuse Inc
Part Data Attributes for 314012 by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
FAST
|
Body Height
|
31.75 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
3AB
|
Joule Integral-Nom
|
570 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
750 A
|
Rated Current
|
12 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; METI; PSE; QPL; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
14400 s
|
Alternate Parts for 314012
This table gives cross-reference parts and alternative options found for 314012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 314012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0314012.MXP | Electric Fuse, Fast Blow, 12A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 314012 vs 0314012.MXP |
0314012.VXP | Electric Fuse, Fast Blow, 12A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 314012 vs 0314012.VXP |
314012P | Electric Fuse, Fast Blow, 12A, 250VAC, 750A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 314012 vs 314012P |
0314012.HXP | Electric Fuse, Fast Blow, 12A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 314012 vs 0314012.HXP |