-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(325905) TERMINAL,AMPOWER 350MCM 1/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B5193
|
Newark | Terminal, Compression Lug, M12, Crimp, Product Range:Ampower Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Amp Te Connectivity 325905 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3300 / $15.0600 | Buy Now |
DISTI #
325905-ND
|
DigiKey | CONN TERM RECT 350 MCM #1/2 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
199 In Stock |
|
$15.6191 / $19.1000 | Buy Now |
DISTI #
325905
|
Avnet Americas | Splice Terminal 70.87mm 38.35mm Tin - Bulk (Alt: 325905) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
$11.6230 / $13.9870 | Buy Now |
DISTI #
571-325905
|
Mouser Electronics | Terminals 350MCM AWG #1/2 RoHS: Compliant | 185 |
|
$13.5000 / $18.4000 | Buy Now |
DISTI #
72020833
|
RS | Terminal, Ampower 350Mcm 1/2 | TE Connectivity 325905 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5300 / $20.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$11.5900 | Buy Now |
DISTI #
AMP325905
|
Heilind Electronics | TERMINAL,AMPOWER 350MCM 1/2 | Americas - 0 in Stock |
|
$12.8209 / $14.7015 | Buy Now |
|
Onlinecomponents.com | TERMINAL,AMPOWER 350MCM 1/2 RoHS: Compliant |
1222 In Stock |
|
$12.9000 / $17.8400 | Buy Now |
DISTI #
66712763
|
Verical | Splice Terminal (6.2/0)AWG Copper 70.87mm Tin Box Min Qty: 5 Package Multiple: 5 Date Code: 2252 | Americas - 1220 |
|
$16.0191 / $22.9897 | Buy Now |
DISTI #
325905
|
TTI | Terminals 350MCM AWG #1/2 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Each | Americas - 0 |
|
$11.9700 / $14.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
325905
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325905
TE Connectivity
(325905) TERMINAL,AMPOWER 350MCM 1/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 177 mm2 | |
Wire Gauge | 350 AWG |
This table gives cross-reference parts and alternative options found for 325905. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 325905, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
325905 | (325905) TERMINAL,AMPOWER 350MCM 1/2 | TE Connectivity | 325905 vs 325905 |