-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1197-ND
|
DigiKey | CONN SMA JACK STR 50OHM EDGE MNT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1490 In Stock |
|
$4.8505 / $8.3200 | Buy Now |
DISTI #
476-32K242-40ML5
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Right Angle Jack PCB RoHS: Compliant | 0 |
|
$4.7100 / $7.5700 | Order Now |
DISTI #
72443078
|
RS | RF Coaxial Connector, In-Series, SMA Right Angle Jack PCB, SMD, SMA Series | Rosenberger 32K242-40ML5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1700 / $6.9500 | RFQ |
|
Chip1Cloud | CONN SMA JACK STR 50OHM EDGE MNT / SMA Connector Jack, Female Socket 50Ohm Board Edge, Cutout, Surface Mount Solder | 177200 |
|
RFQ | |
|
Dynamic Solutions GmbH | 3500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
32K242-40ML5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
32K242-40ML5
Rosenberger
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-15 | |
Body Depth | 0.507 inch | |
Body Diameter | 0.354 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (6) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.46 |