Filter Your Search
1 - 1 of 1 results
|
32K242-40ML5
Rosenberger
|
$5.0976 | Yes | Active | 1 | 3 mΩ | 50 Ω | 1.46 | 0.17 dB | FEMALE | 100 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | GOLD (6) | RIGHT ANGLE | RF SMA CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-15 | NO | 5 GΩ | 1 | 18 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | JACK | GOLD | BERYLLIUM COPPER | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.507 inch | 0.354 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 | Rosenberger |