-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.125W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F8034
|
Newark | Trimmer Potentiometer 1Kohm 1Turn Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:1Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3313 Series, Msl:-Rohs Compliant: Yes |Bourns 3313J-1-102E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 311 |
|
$1.7900 / $1.8700 | Buy Now |
DISTI #
47Y7242
|
Newark | Trimmer, 1 Turn, 1Kr, 0.125W, Track Resistance:1Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Trimpot 3313 Series, Power Rating:125Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3313J-1-102E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 457 |
|
$1.7900 / $1.8700 | Buy Now |
DISTI #
75K9698
|
Newark | Trimmer Potentiometer, 1Kohm, 20%, 1Turn, Smd, Full Reel, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:1Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Msl:- Rohs Compliant: Yes |Bourns 3313J-1-102E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5800 | Buy Now |
DISTI #
3313J-102ECT-ND
|
DigiKey | TRIMMER 1K OHM 0.125W J LEAD TOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1198 In Stock |
|
$0.7777 / $1.8300 | Buy Now |
DISTI #
3313J-1-102E
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ± 20%, 125 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3313J-1-102E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
3313J-1-102E
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ± 20%, 125 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3313J-1-102E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
04F8034
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ± 20%, 125 mW, 1 Turn, Single Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 04F8034) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack | 311 Partner Stock |
|
$1.3800 / $1.8900 | Buy Now |
DISTI #
652-3313J-1-102E
|
Mouser Electronics | Trimmer Resistors - SMD 3mm 1K OHM Vertical Adjust RoHS: Compliant | 12632 |
|
$0.7770 / $1.6300 | Buy Now |
DISTI #
70153424
|
RS | 3mm Sq, SMD, TRIMMER, Cermet, Single Turn, 1 Kilohms | Bourns 3313J-1-102E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 107 |
|
$1.5300 / $1.8000 | Buy Now |
|
Onlinecomponents.com | Trimmer Potentiometer - 1K Ohm - 0.125W(1/8W) - 1(Elec)/1(Mech)Turn - 3.2 X 3.5 X 2.2mm - J-Hook - Surface Mount. RoHS: Compliant |
750 In Stock |
|
$0.7750 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3313J-1-102E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3313J-1-102E
Bourns Inc
Trimmer, Cermet, 0.125W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 20% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for 3313J-1-102E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3313J-1-102E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22AR1K | Potentiometer, Cermet, 0.125W, 1000ohm, 200V, 20% +/-Tol, 1208, | TT Electronics Resistors | 3313J-1-102E vs 22AR1K |
G32ATB102M | Trimmer, Cermet, 0.125W, 1000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1312 | Tokyo Cosmos Electric Co Ltd | 3313J-1-102E vs G32ATB102M |
3313J-2-102E | Trimmer, Cermet, 0.125W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 3313J-1-102E vs 3313J-2-102E |
3313J-GK2-102E | Trimmer, Cermet, 0.125W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 | Bourns Inc | 3313J-1-102E vs 3313J-GK2-102E |
3313J-GL5-102E | Trimmer, Cermet, 0.125W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 | Bourns Inc | 3313J-1-102E vs 3313J-GL5-102E |
22AR1KTR | Potentiometer, Cermet, 0.125W, 1000ohm, 200V, 20% +/-Tol, 1208, | TT Electronics Resistors | 3313J-1-102E vs 22AR1KTR |