Part Details for 341 by Keystone Electronics Corp
Overview of 341 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F693
|
Newark | Fasteners, Nylon Washer, Internal Diameter:3.6Mm, External Diameter:7.4Mm, Fastener Material:Nylon (Polyamide), Thread Size - Metric:M3, Product Range:-, External Depth:6.35Mm, Hole Diameter:0.14", Inner Diameter:0.17" Rohs Compliant: Yes |Keystone 341 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0790 | Buy Now |
DISTI #
36-341-ND
|
DigiKey | WASHER SHOULDER #6 NYLON Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8173 In Stock |
|
$0.0716 / $0.1800 | Buy Now |
DISTI #
534-341
|
Mouser Electronics | Washers SHLDR WSHR #6 RoHS: Compliant | 0 |
|
$0.0670 / $0.1800 | Order Now |
DISTI #
70833883
|
RS | Washer, Shoulder, Nylon 6/6, ID .140, OD .290, .250 L | Keystone Electronics 341 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4500 |
|
$0.1510 / $0.1800 | Buy Now |
|
Future Electronics | Natural Color Nylon #6 Shoulder Washer RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 1000 Container: Bulk | 55Bulk |
|
$0.0749 / $0.0840 | Buy Now |
|
Bisco Industries | 51326 |
|
Buy Now | ||
|
Quest Components | 80 |
|
$0.2975 / $0.5950 | Buy Now | |
DISTI #
KEYS341
|
TME | Washer, round Min Qty: 500 | 0 |
|
$0.0940 / $0.1220 | RFQ |
DISTI #
000000000000358373
|
Sager | Screws & Fasteners SHLDR WSHR #6 Min Qty: 1000 | 7500 |
|
$0.0642 / $0.0693 | Buy Now |
Part Details for 341
341 CAD Models
341 Part Data Attributes:
|
341
Keystone Electronics Corp
Buy Now
|
Compare Parts:
341
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |