Filter Your Search
1 - 10 of 1,279,162 results
|
766145601AP
CTS Corporation
|
$1.1966 | Yes | Yes | Active | 600 Ω | 2 % | 120 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 50 V | 125 °C | -55 °C | Rectangular | 14 | RECTANGULAR PACKAGE | Tube | TIN SILVER COPPER OVER NICKEL | 1.55 mm | 8.65 mm | 3.9 mm | CTS CORP | compliant | EAR99 | ||||||||||||||
|
766145131AP
CTS Corporation
|
$1.1966 | Yes | Yes | Active | 132 Ω | 2 % | 120 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 50 V | 125 °C | -55 °C | Rectangular | 14 | RECTANGULAR PACKAGE | Tube | TIN SILVER COPPER OVER NICKEL | 1.55 mm | 8.65 mm | 3.9 mm | CTS CORP | compliant | CTS | ||||||||||||||
|
766145171DP
CTS Corporation
|
$1.1966 | Yes | Yes | Active | 176 Ω | 2 % | 120 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 50 V | 125 °C | -55 °C | Rectangular | 14 | RECTANGULAR PACKAGE | Tube | TIN SILVER COPPER OVER NICKEL | 1.55 mm | 8.65 mm | 3.9 mm | CTS CORP | compliant | |||||||||||||||
|
766145221AP
CTS Corporation
|
$1.1966 | Yes | Yes | Active | 222 Ω | 2 % | 120 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 50 V | 125 °C | -55 °C | Rectangular | 14 | RECTANGULAR PACKAGE | Tube | TIN SILVER COPPER OVER NICKEL | 1.55 mm | 8.65 mm | 3.9 mm | CTS CORP | compliant | |||||||||||||||
|
766145500AP
CTS Corporation
|
$1.1966 | Yes | Yes | Active | 50 Ω | 2 % | 120 mW | 3415 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 50 V | 125 °C | -55 °C | Rectangular | 14 | RECTANGULAR PACKAGE | Tube | TIN SILVER COPPER OVER NICKEL | 1.55 mm | 8.65 mm | 3.9 mm | CTS CORP | compliant | EAR99 | ||||||||||||||
|
766145181AP
CTS Corporation
|
$1.1966 | Yes | Yes | Active | 179 Ω | 2 % | 120 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 50 V | 125 °C | -55 °C | Rectangular | 14 | RECTANGULAR PACKAGE | Tube | TIN SILVER COPPER OVER NICKEL | 1.55 mm | 8.65 mm | 3.9 mm | CTS CORP | compliant | |||||||||||||||
|
766145192AP
CTS Corporation
|
$1.1966 | Yes | Yes | Active | 1.939 kΩ | 2 % | 120 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 50 V | 125 °C | -55 °C | Rectangular | 14 | RECTANGULAR PACKAGE | Tube | TIN SILVER COPPER OVER NICKEL | 1.55 mm | 8.65 mm | 3.9 mm | CTS CORP | compliant | EAR99 | ||||||||||||||
|
766145381AP
CTS Corporation
|
$1.1966 | Yes | Yes | Active | 375 Ω | 2 % | 120 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 50 V | 125 °C | -55 °C | Rectangular | 14 | RECTANGULAR PACKAGE | Tube | TIN SILVER COPPER OVER NICKEL | 1.55 mm | 8.65 mm | 3.9 mm | CTS CORP | compliant | |||||||||||||||
|
766145121AP
CTS Corporation
|
$1.1966 | Yes | Active | 123 Ω | 2 % | 120 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 50 V | 125 °C | -55 °C | Rectangular | 14 | RECTANGULAR PACKAGE | Tube | TIN SILVER COPPER OVER NICKEL | 1.55 mm | 8.65 mm | 3.9 mm | CTS CORP | compliant | ||||||||||||||||
|
VSSR2403100JUF
Vishay Thin Film
|
$1.5480 | Yes | Yes | Active | 10 Ω | 5 % | 1.4 W | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 10 Ω | ISOLATED | 12 | 70 °C | YES | 50 V | e3 | 150 °C | -55 °C | Molded Case | 1 | 24 | RECTANGULAR PACKAGE | TUBE | MATTE TIN | GULL WING | 1.63 mm | 8.66 mm | 3.91 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | SMT, 3415 | 8533.21.00.20 |