Part Details for 3412.0113.26 by Schurter Electronic Components
Overview of 3412.0113.26 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3412.0113.26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H4498
|
Newark | Usf 0603 Fuse Ff 500Ma/Blister Reel |Schurter 3412.0113.26 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4780 | Buy Now |
DISTI #
486-3412.0113.26CT-ND
|
DigiKey | FUSE BOARD MNT 500MA 32VAC 63VDC Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3175 / $0.8200 | Buy Now |
DISTI #
3412.0113.26
|
Avnet Americas | USF 0603 FUSE 500mA FF - Tape and Reel (Alt: 3412.0113.26) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 3 Days Container: Reel | 0 |
|
$0.3099 / $0.3634 | Buy Now |
DISTI #
693-3412.0113.26
|
Mouser Electronics | Surface Mount Fuses USF 0603 500mA RoHS: Compliant | 0 |
|
$0.3430 | Order Now |
DISTI #
70482334
|
RS | Fuse, Board Mount, 500MA, 32VAC 63VDC | Schurter 3412.0113.26 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4470 | RFQ |
|
Future Electronics | Surface Mount Fuses USF 0603 500mA RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.3530 | Buy Now |
|
Onlinecomponents.com | USF 0603 FUSE 500mA FF RoHS: Compliant | 0 |
|
$0.3153 / $0.8636 | Buy Now |
DISTI #
3412.0113.26
|
Avnet Americas | USF 0603 FUSE 500mA FF - Tape and Reel (Alt: 3412.0113.26) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 3 Days Container: Reel | 0 |
|
$0.3099 / $0.3634 | Buy Now |
DISTI #
3412.0113.26
|
Avnet Americas | USF 0603 FUSE 500mA FF - Tape and Reel (Alt: 3412.0113.26) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 3 Days Container: Reel | 0 |
|
$0.3099 / $0.3634 | Buy Now |
DISTI #
000000000001090767
|
Sager | Surface Mount Fuses USF 0603 500mA Min Qty: 15000 | 0 |
|
$0.3215 | Buy Now |
Part Details for 3412.0113.26
3412.0113.26 CAD Models
3412.0113.26 Part Data Attributes
|
3412.0113.26
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3412.0113.26
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 0.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Blow Characteristic | SUPER FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 3412.0113.26
This table gives cross-reference parts and alternative options found for 3412.0113.26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3412.0113.26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3412.0113.11 | Electric Fuse, Super Fast Blow, 0.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3412.0113.26 vs 3412.0113.11 |
3412.0113.24 | Electric Fuse, Super Fast Blow, 0.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3412.0113.26 vs 3412.0113.24 |