-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 COMM 22-18 MIL 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3280
|
Newark | Terminals Ring 22-16Awg Stud 4 |Amp Te Connectivity 34141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7343 |
|
$0.3100 / $0.5500 | Buy Now |
DISTI #
28T0345
|
Newark | Terminal, Ring Tongue, #4, 16Awg, Red, Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Plasti-Grip Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Raychem Te Connectivity 34141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3845 |
|
$0.1910 / $0.3430 | Buy Now |
DISTI #
A0955-ND
|
DigiKey | CONN RING CIRC 16-22AWG #4 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
15016 In Stock |
|
$0.1784 / $0.3300 | Buy Now |
DISTI #
34141
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 17.37mm 5.54mm Tin Loose Piece - Bulk (Alt: 34141) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 963 Factory Stock |
|
$0.1455 / $0.1593 | Buy Now |
DISTI #
571-34141
|
Mouser Electronics | Terminals RING 22-16AWG STUD 4 RoHS: Compliant | 36336 |
|
$0.1510 / $0.4200 | Buy Now |
DISTI #
V99:2348_07438635
|
Arrow Electronics | Ring Tongue Terminal 16-22AWG Copper Red 17.37mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2201 | Americas - 141 |
|
$0.1282 / $0.2051 | Buy Now |
DISTI #
V36:1790_07438635
|
Arrow Electronics | Ring Tongue Terminal 16-22AWG Copper Red 17.37mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1920 | Americas - 97 |
|
$0.1612 / $0.3293 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.1359 | Buy Now |
DISTI #
AMP34141
|
Heilind Electronics | PG R 22-16 COMM 22-18 MIL 4 | Americas - 10443 in Stock |
|
$0.1724 / $0.2179 | Buy Now |
|
Onlinecomponents.com | PG R 22-16 COMM 22-18 MIL 4 RoHS: Compliant |
75862 In Stock |
|
$0.1447 / $0.1764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34141
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34141
TE Connectivity
PG R 22-16 COMM 22-18 MIL 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 34141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0-0320553-0 | Ring Terminal, 1.42mm2 | TE Connectivity | 34141 vs 0-0320553-0 |
31880 | Ring Terminal, 1.42mm2 | TE Connectivity | 34141 vs 31880 |
RVE1-3.2 | Ring Terminal, 1.5mm2 | SPC Multicomp | 34141 vs RVE1-3.2 |
320553 | Ring Terminal, 1.42mm2 | TE Connectivity | 34141 vs 320553 |
323758 | Ring Terminal, 1.65mm2 | TE Connectivity | 34141 vs 323758 |