Part Details for 350-10-120-00-012101 by PRECI-DIP SSA
Overview of 350-10-120-00-012101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350-10-120-00-012101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-10-120-00-012101-ND
|
DigiKey | CONN HEADER VERT 20POS 1.78MM Min Qty: 250 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4846 | Buy Now |
DISTI #
437-3501012000012101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$3.8300 / $4.4800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.5700 / $5.1800 | Buy Now |
Part Details for 350-10-120-00-012101
350-10-120-00-012101 CAD Models
350-10-120-00-012101 Part Data Attributes:
|
350-10-120-00-012101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
350-10-120-00-012101
PRECI-DIP SSA
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.157 inch | |
Body Length | 1.416 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.07 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.163 inch | |
Terminal Pitch | 1.778 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 350-10-120-00-012101
This table gives cross-reference parts and alternative options found for 350-10-120-00-012101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350-10-120-00-012101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHA012-PA2001GFA | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | MMT Corp | 350-10-120-00-012101 vs PHA012-PA2001GFA |
127SHQ-20-TS-SMT-.252 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 350-10-120-00-012101 vs 127SHQ-20-TS-SMT-.252 |
A0800WR-S-20D01 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 350-10-120-00-012101 vs A0800WR-S-20D01 |
GRPB201VWTD-RC | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | 350-10-120-00-012101 vs GRPB201VWTD-RC |
CA-S20IDP-1T | Board Connector, 20 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Receptacle | Circuit Assembly | 350-10-120-00-012101 vs CA-S20IDP-1T |
MB50F87G100NC | Board Connector, 50 Contact(s), 4 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Guide Pin, Plug | Radiall | 350-10-120-00-012101 vs MB50F87G100NC |
MB50F87000000 | Board Connector, 50 Contact(s), 4 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Locking, Plug | Radiall | 350-10-120-00-012101 vs MB50F87000000 |
12513WS-20L | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle | YEONHO Electronics Co Ltd | 350-10-120-00-012101 vs 12513WS-20L |
MB50F87VR00NC | Board Connector, 50 Contact(s), 4 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, #2-56, Plug | Radiall | 350-10-120-00-012101 vs MB50F87VR00NC |
STL11-0870VBGG-10-20C/TRU | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 350-10-120-00-012101 vs STL11-0870VBGG-10-20C/TRU |