-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Wire Wound, 1W, 10000ohm, 5% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K8205
|
Newark | Wirewound Potentiometer, 10Kohm, 5%, 1W, Track Resistance:10Kohm, No. Of Turns:3Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 5%, Product Range:3543S Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 3543S-1-103L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$37.9500 / $47.7800 | Buy Now |
DISTI #
06X9187
|
Newark | Potentiometer, Linear, 10Kohm, 5%, 1W, Track Resistance:10Kohm, No. Of Turns:3Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 5%, Product Range:3543S Series, Potentiometer Mounting:Panel, Shaft Diameter:6.34Mm, No.rohs Compliant: Yes |Bourns 3543S-1-103L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2400 / $55.8600 | Buy Now |
DISTI #
3543S-1-103L-ND
|
DigiKey | POT 10K OHM 1W WIREWOUND LINEAR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
118 In Stock |
|
$37.4414 / $54.2300 | Buy Now |
DISTI #
3543S-1-103L
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 3Turn, Linear, 1 W, ± 5% - Trays (Alt: 3543S-1-103L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$31.9575 / $36.3037 | Buy Now |
DISTI #
88K8205
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 3Turn, Linear, 1 W, ± 5% - Bulk (Alt: 88K8205) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 76 Partner Stock |
|
$38.7800 / $47.7800 | Buy Now |
DISTI #
652-3543S-1-103L
|
Mouser Electronics | Precision Potentiometers 7/8"WW 10KOHMS 0.25% 3TURNS RoHS: Compliant | 145 |
|
$36.3600 / $47.0800 | Buy Now |
DISTI #
70153727
|
RS | Potentiometer Wirewound 10 kOhms 3 Turns Pwr 1W Shaft Dia 0.2497 In 3543 Series | Bourns 3543S-1-103L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$41.3500 / $45.9400 | RFQ |
|
Onlinecomponents.com | Res POT 10K Ohm 5% 1W 3(Elec)/3(Mech)Turn 6.34mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount RoHS: Compliant |
99 In Stock |
|
$33.2900 / $51.4000 | Buy Now |
DISTI #
3543S-1-103L
|
TTI | Precision Potentiometers 7/8"WW 10KOHMS 0.25% 3TURNS pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 57 In Stock |
|
$34.5000 / $45.5700 | Buy Now |
DISTI #
3543S-1-103L
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 3Turn, Linear, 1 W, ± 5% - Trays (Alt: 3543S-1-103L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$31.9575 / $36.3037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3543S-1-103L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3543S-1-103L
Bourns Inc
Potentiometer, Wire Wound, 1W, 10000ohm, 5% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Bushing Mount | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 22.23 mm | |
Package Length | 19.05 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 1080 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | LUG | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 3543S-1-103L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3543S-1-103L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3543S-1-103 | Potentiometer, Wire Wound, 1W, 10000ohm, 5% +/-Tol, 3 Turn(s) | Bourns Inc | 3543S-1-103L vs 3543S-1-103 |