Part Details for 35605-5153-AP0PE by 3M Interconnect
Overview of 35605-5153-AP0PE by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35605-5153-AP0PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62R1148
|
Newark | Wire-Board Connector, Header, 5 Position, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole, Product Range:Power Clamp 356 Series Rohs Compliant: Yes |3M 35605-5153-AP0PE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $4.7700 | Buy Now |
DISTI #
3M9657-ND
|
DigiKey | CONN HEADER R/A 5POS 3MM Min Qty: 1 Lead time: 22 Weeks Container: Tray |
190 In Stock |
|
$3.5647 / $6.1500 | Buy Now |
DISTI #
7000090455
|
Avnet Americas | Conn Power HDR 5 POS 3mm Solder RA Thru-Hole 5 Terminal 1 Port - Bulk (Alt: 7000090455) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.9939 / $3.4077 | Buy Now |
DISTI #
517-35605-5153-AP0PE
|
Mouser Electronics | Headers & Wire Housings 5P 1 ROW HEADER POWER CLAMP RoHS: Compliant | 165 |
|
$3.3100 / $6.1300 | Buy Now |
DISTI #
MMM7000090455
|
Heilind Electronics | 7000090455 JE150385001 BMT Header/Right Angle One Row | Americas - 0 in Stock |
|
$3.7448 / $4.0569 | Buy Now |
DISTI #
7000090455
|
Avnet Americas | Conn Power HDR 5 POS 3mm Solder RA Thru-Hole 5 Terminal 1 Port - Bulk (Alt: 7000090455) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.9939 / $3.4077 | Buy Now |
Part Details for 35605-5153-AP0PE
35605-5153-AP0PE CAD Models
35605-5153-AP0PE Part Data Attributes:
|
35605-5153-AP0PE
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
35605-5153-AP0PE
3M Interconnect
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.366 inch | |
Body Depth | 0.709 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | GOLD (20) OVER NICKEL (98) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 20u inch | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 35605-5153-AP0PE
This table gives cross-reference parts and alternative options found for 35605-5153-AP0PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35605-5153-AP0PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2029058-5 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 35605-5153-AP0PE vs 2029058-5 |
2029167-5 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 35605-5153-AP0PE vs 2029167-5 |
35605-5153-B00PE | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 35605-5153-AP0PE vs 35605-5153-B00PE |
120955-1 | (120955-1) UPM EXPANDED PIN ASSEMBLY | TE Connectivity | 35605-5153-AP0PE vs 120955-1 |
2029056-5 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 35605-5153-AP0PE vs 2029056-5 |
1-316130-5 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 35605-5153-AP0PE vs 1-316130-5 |
35605-5153-B00PE | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 35605-5153-AP0PE vs 35605-5153-B00PE |
35605-5153-BP0PE | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 35605-5153-AP0PE vs 35605-5153-BP0PE |
35605-5153-BP0PE | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 35605-5153-AP0PE vs 35605-5153-BP0PE |
609090305118001 | CONNECTOR, 5 CONTACT(S), MALE, POWER CONNECTOR, PLUG | KYOCERA Crystal Device Corporation | 35605-5153-AP0PE vs 609090305118001 |