-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4999
|
Newark | Aluminium Electrolytic Capacitor, Px Series, 100 - F, - 20%, 35 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35PX100MEFC6.3X11 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1875 |
|
$0.1290 / $0.3540 | Buy Now |
DISTI #
1189-1275-ND
|
DigiKey | CAP ALUM 100UF 20% 35V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5417 In Stock |
|
$0.0686 / $0.3100 | Buy Now |
DISTI #
232-35PX100MEFC63X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 293 |
|
$0.0650 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 35VDC - 6.3mm dia x 11mm - -55 to 105°C RoHS: Compliant |
8000 In Stock |
|
$0.0670 / $0.0795 | Buy Now |
DISTI #
KEL21093
|
Rutronik | PX 100uF 35V 20% 6x11/2,5 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0300 / $0.0389 | Buy Now |
DISTI #
35PX100MEFC6.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 35 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: 35PX100MEFC6.3X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 100uF 35V 20% 170mA120Hz PluginD6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1250 |
|
$0.0246 / $0.0510 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 100uF - 20% - 35VDC - 6.3mm dia x 11mm - -55 to 105°C RoHS: Compliant |
8000 In Stock |
|
$0.0670 / $0.0795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35PX100MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35PX100MEFC6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.035 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 170 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 35PX100MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35PX100MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS101M35V6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 35PX100MEFC6.3X11 vs NRWS101M35V6.3X11 |
UVZ1V101MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 35PX100MEFC6.3X11 vs UVZ1V101MED1TD |
RD1V107M6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 35PX100MEFC6.3X11 vs RD1V107M6L011TS |
MALREKB00BA310F00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 35PX100MEFC6.3X11 vs MALREKB00BA310F00K |
NRSZC101M35V6.3X11YF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | 35PX100MEFC6.3X11 vs NRSZC101M35V6.3X11YF |
35YXA100MCA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35PX100MEFC6.3X11 vs 35YXA100MCA6.3X11 |
EKMG350ETE101MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 35PX100MEFC6.3X11 vs EKMG350ETE101MF11D |
NRWS101M35V6.3X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35PX100MEFC6.3X11 vs NRWS101M35V6.3X11TBNF |
MALREKB05BA310F00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 35PX100MEFC6.3X11 vs MALREKB05BA310F00K |
NRWY101M35V6.3X11TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35PX100MEFC6.3X11 vs NRWY101M35V6.3X11TBSTF |