-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1296-ND
|
DigiKey | CAP ALUM 2200UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
134007 In Stock |
|
$0.4747 / $1.6500 | Buy Now |
DISTI #
232-35YXJ2200M16X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1231 |
|
$0.6430 / $1.7500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2200uF - 20% - 35VDC - 16mm dia x 25mm - -40 to 105°C RoHS: Compliant |
1770 In Stock |
|
$0.6250 / $0.9190 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 2200UF, THROUGH HOLE MOUNT | 408 |
|
$0.7920 / $1.9800 | Buy Now |
DISTI #
KEL21543
|
Rutronik | YXJ 2200uF 35V 20% 16x25/7,5 RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk |
Stock DE - 1200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3054 / $0.3959 | Buy Now |
DISTI #
35YXJ2200M16X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 35YXJ2200M16X25) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 2200UF 20% 35V RADIAL | 5080 |
|
$0.2750 / $0.5114 | Buy Now |
|
LCSC | 2200uF 35V 20% PluginD16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 5080 |
|
$0.2750 / $0.5218 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 2200uF - 20% - 35VDC - 16mm dia x 25mm - -40 to 105°C RoHS: Compliant |
1770 In Stock |
|
$0.6250 / $0.9190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35YXJ2200M16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXJ2200M16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.77 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2344 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 35YXJ2200M16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXJ2200M16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821F7228M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 35YXJ2200M16X25 vs B41821F7228M003 |
35ZLH2200MEFCRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 35YXJ2200M16X25 vs 35ZLH2200MEFCRI16X25 |
35YXJ2200MCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXJ2200M16X25 vs 35YXJ2200MCA16X25 |
B41821F7228M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 35YXJ2200M16X25 vs B41821F7228M002 |
MAL217250222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 35YXJ2200M16X25 vs MAL217250222E3 |
B41821F7228M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 35YXJ2200M16X25 vs B41821F7228M012 |
35ZLH2200MCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXJ2200M16X25 vs 35ZLH2200MCA16X25 |
35ZLH2200MEFCRX16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 35YXJ2200M16X25 vs 35ZLH2200MEFCRX16X25 |
MAL214260222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 35YXJ2200M16X25 vs MAL214260222E3 |
MAL217260222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 35YXJ2200M16X25 vs MAL217260222E3 |