Part Details for 360-80-107-00-001101 by PRECI-DIP SSA
Overview of 360-80-107-00-001101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360-80-107-00-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-80-107-00-001101-ND
|
DigiKey | CONN HDR STRIP SLOT 7POS TIN Min Qty: 1100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0762 | Buy Now |
DISTI #
437-3608010700001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.9540 / $1.9300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.8400 / $1.3290 | Buy Now | |
DISTI #
360-80-107-00-001101
|
Avnet Abacus | Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 360-80-107-00-001101) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 360-80-107-00-001101
360-80-107-00-001101 CAD Models
360-80-107-00-001101 Part Data Attributes
|
360-80-107-00-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
360-80-107-00-001101
PRECI-DIP SSA
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for 360-80-107-00-001101
This table gives cross-reference parts and alternative options found for 360-80-107-00-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 360-80-107-00-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH6-071 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | On-Shore Technology Inc | 360-80-107-00-001101 vs PH6-071 |
1445057-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 360-80-107-00-001101 vs 1445057-7 |
GRPB071VWTD-RC | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | 360-80-107-00-001101 vs GRPB071VWTD-RC |
66200711022 | 3.00mm Male Single Row Angled Header w. Plastic Pegs WR-MPC3 | Wurth Elektronik | 360-80-107-00-001101 vs 66200711022 |
JS-1254R-07-GD | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 360-80-107-00-001101 vs JS-1254R-07-GD |
HPH1A7SGASMT | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 360-80-107-00-001101 vs HPH1A7SGASMT |
40-3061-923 | HEADER CONNECTOR,HYBRID,RECEPT,92+48 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 360-80-107-00-001101 vs 40-3061-923 |
MMP7R-1 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 360-80-107-00-001101 vs MMP7R-1 |
MZ07V | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle | AUK Contractors Co Ltd | 360-80-107-00-001101 vs MZ07V |
644489-7 | HEADER CONNECTOR,PCB MNT,RECEPT,7 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,NATURAL | TE Connectivity | 360-80-107-00-001101 vs 644489-7 |