Part Details for 39-01-3086 by Molex
Overview of 39-01-3086 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 39-01-3086
39-01-3086 CAD Models
39-01-3086 Part Data Attributes
|
39-01-3086
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-3086
Molex
Rectangular Power Connector, 8 Contact(s), Male, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 39-01-3086
This table gives cross-reference parts and alternative options found for 39-01-3086. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-3086, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5559-08P2 | Rectangular Power Connector | Molex | 39-01-3086 vs 5559-08P2 |
5559-08P3 | Rectangular Power Connector | Molex | 39-01-3086 vs 5559-08P3 |
39-01-4083 | Rectangular Power Connector, 8 Contact(s), Male, Plug | Molex | 39-01-3086 vs 39-01-4083 |
39-01-4082 | Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug | Molex | 39-01-3086 vs 39-01-4082 |
39-01-4087 | Rectangular Power Connector, 8 Contact(s), Male, Plug | Molex | 39-01-3086 vs 39-01-4087 |