-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9842
|
Newark | Minifitjrplg Wears Dr 8Ckt Glow Wire/Molex |Molex 50-36-1716 (Alternate Part Number: 800756774947 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8430 / $1.1600 | Buy Now |
|
Onlinecomponents.com | 4.20mm Pitch Mini-Fit Jr.™ Plug Housing, Dual Row, with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 8 Circuits, Glow Wire Compatible RoHS: Compliant |
177 Partner Stock |
|
$0.1459 / $0.2519 | Buy Now |
DISTI #
Molex 50-36-1716
|
PEI Genesis | Rectangular Power Connector | 0 |
|
Buy Now | |
|
Master Electronics | 4.20mm Pitch Mini-Fit Jr.™ Plug Housing, Dual Row, with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 8 Circuits, Glow Wire Compatible RoHS: Compliant |
177 Partner Stock |
|
$0.1459 / $0.2519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-36-1716
Molex
Buy Now
Datasheet
|
Compare Parts:
50-36-1716
Molex
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 50-36-1716. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-36-1716, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-01-4082 | Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug | Molex | 50-36-1716 vs 39-01-4082 |
5559-08P2 | Rectangular Power Connector | Molex | 50-36-1716 vs 5559-08P2 |
5559-08P2-210 | Rectangular Power Connector | Molex | 50-36-1716 vs 5559-08P2-210 |
39-01-4083 | Rectangular Power Connector, 8 Contact(s), Male, Plug | Molex | 50-36-1716 vs 39-01-4083 |
39-01-4087 | Rectangular Power Connector, 8 Contact(s), Male, Plug | Molex | 50-36-1716 vs 39-01-4087 |
5559-08P3-210 | Rectangular Power Connector | Molex | 50-36-1716 vs 5559-08P3-210 |
39-01-4086 | Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug | Molex | 50-36-1716 vs 39-01-4086 |
39-01-3086 | Rectangular Power Connector, 8 Contact(s), Male, Plug | Molex | 50-36-1716 vs 39-01-3086 |