Part Details for 4-1393479-3 by TE Connectivity
Overview of 4-1393479-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1393479-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4261
|
Newark | D Sub Conn, Plug, De, 9Pos, Solder Rohs Compliant: Yes |Te Connectivity 4-1393479-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$6.4600 / $7.1400 | Buy Now |
DISTI #
A128788-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
38 In Stock |
|
$9.2416 / $10.5000 | Buy Now |
DISTI #
4-1393479-3
|
Avnet Americas | D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder - Bulk (Alt: 4-1393479-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$5.8681 / $7.0616 | Buy Now |
DISTI #
571-4-1393479-3
|
Mouser Electronics | D-Sub Standard Connectors V23529A1223C209 SUB D STIFTLEI RoHS: Compliant | 44 |
|
$6.3700 / $8.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$5.8600 | Buy Now |
DISTI #
AMP4-1393479-3
|
Heilind Electronics | V23529A1223C209=SUB D STIFTLEI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Compliant |
1753 Partner Stock |
|
$5.5100 / $9.9900 | Buy Now |
DISTI #
4-1393479-3
|
Avnet Americas | D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder - Bulk (Alt: 4-1393479-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$5.8681 / $7.0616 | Buy Now |
DISTI #
AMP4-1393479-3
|
Interstate Connecting Components | V23529A1223C209=SUB D STIFTLEI | 0 |
|
Buy Now | |
DISTI #
4-1393479-3
|
Avnet Abacus | D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder (Alt: 4-1393479-3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4-1393479-3
4-1393479-3 CAD Models
4-1393479-3 Part Data Attributes:
|
4-1393479-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393479-3
TE Connectivity
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for 4-1393479-3
This table gives cross-reference parts and alternative options found for 4-1393479-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1393479-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
023299 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 4-1393479-3 vs 023299 |
023244 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 4-1393479-3 vs 023244 |
023284 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 4-1393479-3 vs 023284 |
17DFEG09PAZ4VF2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 4-1393479-3 vs 17DFEG09PAZ4VF2 |
3-1393479-1 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | TE Connectivity | 4-1393479-3 vs 3-1393479-1 |
023176 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 4-1393479-3 vs 023176 |
167548 | CONNECTOR, 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 4-1393479-3 vs 167548 |
174535 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | ERNI | 4-1393479-3 vs 174535 |
023132 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 4-1393479-3 vs 023132 |
023166 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 4-1393479-3 vs 023166 |