-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-644511-3) 03P MTA100 CONN ASSY ON TAPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1742
|
Newark | 03P Mta100 Conn Assy On Tape |Amp Te Connectivity 4-644511-3 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 | Buy Now |
DISTI #
18R6096
|
Newark | 03P Mta100 Conn Assy On Tape |Amp Te Connectivity 4-644511-3 Min Qty: 11200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 | Buy Now |
DISTI #
A144642CT-ND
|
DigiKey | CONN RCPT 3POS IDC 22AWG TIN Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4386 In Stock |
|
$0.1549 / $0.3300 | Buy Now |
DISTI #
4-644511-3
|
Avnet Americas | Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount T/R - Tape and Reel (Alt: 4-644511-3) RoHS: Compliant Min Qty: 11200 Package Multiple: 11200 Lead time: 45 Weeks, 6 Days Container: Reel | 0 |
|
$0.1642 | Buy Now |
DISTI #
571-4-644511-3
|
Mouser Electronics | Headers & Wire Housings 03P MTA100 CONN ASSY ON TAPE RoHS: Compliant | 447 |
|
$0.1620 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11200 Package Multiple: 11200 Container: Reel | 0Reel |
|
$0.1458 | Buy Now |
DISTI #
AMP4-644511-3
|
Heilind Electronics | 03P MTA100 CONN ASSY ON TAPE | Americas - 0 in Stock |
|
$0.1541 / $0.1849 | Buy Now |
|
Onlinecomponents.com | 03P MTA100 CONN ASSY ON TAPE RoHS: Compliant |
11200 In Stock |
|
$0.1591 / $0.1816 | Buy Now |
DISTI #
4-644511-3
|
TTI | Headers & Wire Housings 03P MTA100 CONN ASSY ON TAPE RoHS: Compliant pbFree: Pb-Free Min Qty: 11200 Package Multiple: 2800 Container: Reel | Americas - 0 |
|
$0.1530 / $0.1600 | Buy Now |
DISTI #
4-644511-3
|
Avnet Americas | Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount T/R - Tape and Reel (Alt: 4-644511-3) RoHS: Compliant Min Qty: 11200 Package Multiple: 11200 Lead time: 45 Weeks, 6 Days Container: Reel | 0 |
|
$0.1642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-644511-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-644511-3
TE Connectivity
(4-644511-3) 03P MTA100 CONN ASSY ON TAPE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
This table gives cross-reference parts and alternative options found for 4-644511-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-644511-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-644511-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle | TE Connectivity | 4-644511-3 vs 4-644511-3 |