Part Details for 40-2321-133 by TE Connectivity
Overview of 40-2321-133 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 40-2321-133
40-2321-133 CAD Models
40-2321-133 Part Data Attributes:
|
40-2321-133
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
40-2321-133
TE Connectivity
HEADER CONNECTOR,HYBRID,PLUG,264+16 CONTACTS,SKT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.486 inch | |
Body Depth | 0.4 inch | |
Body Length | 8.95 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S264P16 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Total Number of Contacts | 280 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 40-2321-133
This table gives cross-reference parts and alternative options found for 40-2321-133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40-2321-133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPB8212-0110 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug, | SMK Corporation | 40-2321-133 vs CPB8212-0110 |
MFM-012-DC50-99 | Board Connector, 12 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Locking, Red Insulator, Receptacle | E-tec Interconnect Ltd | 40-2321-133 vs MFM-012-DC50-99 |
TSHSM-204-D-06-T-H-001-TR-P | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | 40-2321-133 vs TSHSM-204-D-06-T-H-001-TR-P |
40-2222-166 | HEADER CONNECTOR,HYBRID,PLUG,264+16 CONTACTS,SKT | TE Connectivity | 40-2321-133 vs 40-2222-166 |
TSHSM-204-D-10-T-H-001-TR-P | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | 40-2321-133 vs TSHSM-204-D-10-T-H-001-TR-P |
40-2220-166 | HEADER CONNECTOR,HYBRID,PLUG,264+16 CONTACTS,SKT | TE Connectivity | 40-2321-133 vs 40-2220-166 |
TSHSM-204-D-04-T-H-001-TR-P | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | 40-2321-133 vs TSHSM-204-D-04-T-H-001-TR-P |
YW500-12C | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.157 inch Pitch, Solder Kinked Leads Terminal, Receptacle | YEONHO Electronics Co Ltd | 40-2321-133 vs YW500-12C |
40-2322-133 | HEADER CONNECTOR,HYBRID,PLUG,264+16 CONTACTS,SKT | TE Connectivity | 40-2321-133 vs 40-2322-133 |
G88D12P9MB1AL | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Detent, Gray Insulator, Receptacle | ITT Interconnect Solutions | 40-2321-133 vs G88D12P9MB1AL |