Part Details for CPB8212-0110 by SMK Corporation
Overview of CPB8212-0110 by SMK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPB8212-0110
CPB8212-0110 CAD Models
CPB8212-0110 Part Data Attributes:
|
CPB8212-0110
SMK Corporation
Buy Now
Datasheet
|
Compare Parts:
CPB8212-0110
SMK Corporation
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | W/O FRAME, EMBOSSED TAPE PACK | |
Body Breadth | 0.161 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.26 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2926 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CPB8212-0110
This table gives cross-reference parts and alternative options found for CPB8212-0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPB8212-0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFM-012-DC50-99 | Board Connector, 12 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Locking, Red Insulator, Receptacle | E-tec Interconnect Ltd | CPB8212-0110 vs MFM-012-DC50-99 |
40-2321-133 | HEADER CONNECTOR,HYBRID,PLUG,264+16 CONTACTS,SKT | TE Connectivity | CPB8212-0110 vs 40-2321-133 |
TSHSM-204-D-06-T-H-001-TR-P | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | CPB8212-0110 vs TSHSM-204-D-06-T-H-001-TR-P |
40-2222-166 | HEADER CONNECTOR,HYBRID,PLUG,264+16 CONTACTS,SKT | TE Connectivity | CPB8212-0110 vs 40-2222-166 |
TSHSM-204-D-10-T-H-001-TR-P | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | CPB8212-0110 vs TSHSM-204-D-10-T-H-001-TR-P |
40-2220-166 | HEADER CONNECTOR,HYBRID,PLUG,264+16 CONTACTS,SKT | TE Connectivity | CPB8212-0110 vs 40-2220-166 |
TSHSM-204-D-04-T-H-001-TR-P | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | CPB8212-0110 vs TSHSM-204-D-04-T-H-001-TR-P |
YW500-12C | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.157 inch Pitch, Solder Kinked Leads Terminal, Receptacle | YEONHO Electronics Co Ltd | CPB8212-0110 vs YW500-12C |
40-2322-133 | HEADER CONNECTOR,HYBRID,PLUG,264+16 CONTACTS,SKT | TE Connectivity | CPB8212-0110 vs 40-2322-133 |
G88D12P9MB1AL | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Detent, Gray Insulator, Receptacle | ITT Interconnect Solutions | CPB8212-0110 vs G88D12P9MB1AL |