-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 125V, 15A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4205-001LF
|
Avnet Americas | EMI Filter 15A 250VDC Wire Lead Panel Mount - Bulk (Alt: 4205-001LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4000 | Buy Now |
|
Onlinecomponents.com | LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 15 A - 125 V - C = 1500pF - 35dB @ 100MHz - Axial Package - Bushing. RoHS: Compliant |
800 In Stock |
|
$3.8100 / $29.8400 | Buy Now |
DISTI #
4205-001LF
|
Avnet Americas | EMI Filter 15A 250VDC Wire Lead Panel Mount - Bulk (Alt: 4205-001LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4000 | Buy Now |
DISTI #
4205-001LF
|
Avnet Americas | EMI Filter 15A 250VDC Wire Lead Panel Mount - Bulk (Alt: 4205-001LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4000 | Buy Now |
DISTI #
4205-001LF
|
Avnet Abacus | EMI Filter 15A 250VDC Wire Lead Panel Mount (Alt: 4205-001LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 15 A - 125 V - C = 1500pF - 35dB @ 100MHz - Axial Package - Bushing. RoHS: Compliant |
800 In Stock |
|
$3.8100 / $29.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4205-001LF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4205-001LF
CTS Corporation
Data Line Filter, 1 Function(s), 125V, 15A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | PI-TYPE CIRCUIT; WITH HEX NUT AND SILVER PLATED INTERNAL TOOTH LOCK WASHER | |
Capacitance | 1500 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 60 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 15 A | |
Rated Voltage | 125 V | |
Terminal Finish | SILVER |
This table gives cross-reference parts and alternative options found for 4205-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4205-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4205-001 | Data Line Filter, 1 Function(s), 125V, 15A, | CTS Corporation | 4205-001LF vs 4205-001 |