Part Details for 4205-001LF by Tusonix
Overview of 4205-001LF by Tusonix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4205-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1083-ND
|
DigiKey | FILTER LC(PI) 1500PF CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
22 In Stock |
|
$4.4936 / $7.9500 | Buy Now |
DISTI #
800-4205-001LF
|
Mouser Electronics | EMI Feedthrough Filters 1500pF 250Volts@85C RoHS: Compliant | 926 |
|
$3.3100 / $28.7500 | Buy Now |
DISTI #
4205-001LF
|
TTI | EMI Feedthrough Filters 1500pF 250Volts@85C RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Kit |
Americas - 100 In Stock |
|
$2.9700 / $24.2300 | Buy Now |
Part Details for 4205-001LF
4205-001LF CAD Models
4205-001LF Part Data Attributes
|
4205-001LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4205-001LF
Tusonix
Data Line Filter, 1 Function(s), 125V, 15A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | PI-TYPE CIRCUIT; WITH HEX NUT AND SILVER PLATED INTERNAL TOOTH LOCK WASHER | |
Capacitance | 1500 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 60 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 15 A | |
Rated Voltage | 125 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 4205-001LF
This table gives cross-reference parts and alternative options found for 4205-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4205-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4205-001 | Data Line Filter, 1 Function(s), 125V, 15A, | CTS Corporation | 4205-001LF vs 4205-001 |