-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8465
|
Newark | Modjack Cat5 Stacked 50Sau 8 Port |Molex 44520-0004 (Alternate Part Number: 800753265233 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8800 / $39.4500 | Buy Now |
DISTI #
538-44520-0004
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MODJACK CAT5 STACKD 50 SAU 8 PORT RoHS: Compliant | 7 |
|
$24.8200 / $35.9400 | Buy Now |
DISTI #
71464038
|
RS | ModJack Cat5 Stacked 50Sau 8 Port | Molex Incorporated 44520-0004 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9900 / $34.2600 | RFQ |
|
Onlinecomponents.com | Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 5 Tray RoHS: Compliant |
194 Partner Stock |
|
$16.9300 / $22.8500 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
NexGen Digital | 38 |
|
RFQ | ||
DISTI #
Molex 44520-0004
|
PEI Genesis | Telecom and Datacom Connector | 194 |
|
Buy Now | |
|
Master Electronics | Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 5 Tray RoHS: Compliant |
194 Partner Stock |
|
$16.9300 / $22.8500 | Buy Now |
DISTI #
10189874
|
TestEquity LLC | Molex 44520-0004 Modular Connectors / Ethernet Connectors Modjack Cat5 Stackd 50 Sau 8 Port | 194 |
|
$24.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44520-0004
Molex
Buy Now
Datasheet
|
Compare Parts:
44520-0004
Molex
Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | 8 PORT, 8-POSITION EACH | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 1 inch | |
Body Depth | 1.09 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.584 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.158 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 44520-0004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44520-0004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44520-2001 | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Molex | 44520-0004 vs 44520-2001 |
44520-4001 | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Molex | 44520-0004 vs 44520-4001 |
44520-3004 | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Molex | 44520-0004 vs 44520-3004 |
44520-4004 | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Molex | 44520-0004 vs 44520-4004 |
44520-2005 | Telecom and Datacom Connector, 96 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Molex | 44520-0004 vs 44520-2005 |
44520-3001 | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Molex | 44520-0004 vs 44520-3001 |