Part Details for 451-580-0470H by Winchester Interconnect
Overview of 451-580-0470H by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 451-580-0470H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | STR JCK/BHD/SDR/FEMALE/AU Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 451-580-0470H
451-580-0470H CAD Models
451-580-0470H Part Data Attributes:
|
451-580-0470H
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
451-580-0470H
Winchester Interconnect
RF Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | INSERTION LOSS MAX AT: 1 GHZ | |
Body Depth | 0.54 inch | |
Body/Shell Style | JACK | |
Cable Types | SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 451-580-0470H
This table gives cross-reference parts and alternative options found for 451-580-0470H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 451-580-0470H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
451-500-0470N | RF Connector, Male, Cable Mount, Solder Terminal, Plug | Winchester Interconnect | 451-580-0470H vs 451-500-0470N |
KF83204-2003-7F | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, LEAD FREE | Foxconn | 451-580-0470H vs KF83204-2003-7F |
005.01.2212.191 | RF MCX Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | IMS Connector Systems Gmbh | 451-580-0470H vs 005.01.2212.191 |
003.01.2510.001 | RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack | IMS Connector Systems Gmbh | 451-580-0470H vs 003.01.2510.001 |
1363128-1 | 9664 0000 09 | TE Connectivity | 451-580-0470H vs 1363128-1 |
451-500-1410N | RF Connector, Male, Cable Mount, Solder Terminal, Plug | Winchester Interconnect | 451-580-0470H vs 451-500-1410N |
005.01.2212.199 | RF MCX Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | IMS Connector Systems Gmbh | 451-580-0470H vs 005.01.2212.199 |
6-1337583-0 | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack | TE Connectivity | 451-580-0470H vs 6-1337583-0 |
KF83204-2001-7F | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, LEAD FREE | Foxconn | 451-580-0470H vs KF83204-2001-7F |
966851-1 | MCX SMD KUPPLER PCB | TE Connectivity | 451-580-0470H vs 966851-1 |