Part Details for 46007-2106 by Molex
Overview of 46007-2106 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 46007-2106
46007-2106 CAD Models
46007-2106 Part Data Attributes:
|
46007-2106
Molex
Buy Now
Datasheet
|
Compare Parts:
46007-2106
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 46007-2106
This table gives cross-reference parts and alternative options found for 46007-2106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46007-2106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46007-4306 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 46007-2106 vs 46007-4306 |
0757300106 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 46007-2106 vs 0757300106 |
1-765450-5 | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 46007-2106 vs 1-765450-5 |
0010181061 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 46007-2106 vs 0010181061 |
43160-2606 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 46007-2106 vs 43160-2606 |
2000-301-200 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 46007-2106 vs 2000-301-200 |
009090060111861 | CONNECTOR, 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 46007-2106 vs 009090060111861 |
PLBH06M4200C2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | 46007-2106 vs PLBH06M4200C2 |
46007-4706 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 46007-2106 vs 46007-4706 |
10131319-062210PLF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 46007-2106 vs 10131319-062210PLF |