Part Details for 4620-6001 by 3M Interconnect
Overview of 4620-6001 by 3M Interconnect
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4620-6001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F4013
|
Newark | Wire-Board Connector Plug, 20 Position, 2.54Mm, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:20Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |3M 4620-6001 (Alternate Part Number: 00054007356851 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$5.8900 / $6.8700 | Buy Now |
DISTI #
MPK20K-ND
|
DigiKey | CONN PLUG 20P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
529 In Stock |
|
$5.6423 / $9.4700 | Buy Now |
DISTI #
87F4013
|
Avnet Americas | Conn Ejector Header PL 20 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 87F4013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 52 Partner Stock |
|
$8.1600 / $10.3000 | Buy Now |
DISTI #
7100234303
|
Avnet Americas | Conn Ejector Header PL 20 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100234303) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0156 / $5.7088 | Buy Now |
DISTI #
517-4620-6001
|
Mouser Electronics | Headers & Wire Housings 20P OPEN END PLUG IDC SHROUDED HEADER RoHS: Compliant | 161 |
|
$5.6400 / $9.4700 | Buy Now |
DISTI #
MMM7100234303
|
Heilind Electronics | 7100234303 XP700000175 4620-6001 | Americas - 0 in Stock |
|
$6.2734 / $6.3715 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, IDC TERMINAL, GRAY INSULATOR, RECEPTACLE | 16 |
|
$6.3450 / $12.6900 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, IDC TERMINAL, GRAY INSULATOR, RECEPTACLE | 11 |
|
$8.4600 / $12.6900 | Buy Now |
DISTI #
4620-6001
|
TTI | Headers & Wire Housings 20P OPEN END PLUG IDC SHROUDED HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 375 In Stock |
|
$6.3200 / $9.3800 | Buy Now |
DISTI #
87F4013
|
Avnet Americas | Conn Ejector Header PL 20 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 87F4013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 52 Partner Stock |
|
$8.1600 / $10.3000 | Buy Now |
Part Details for 4620-6001
4620-6001 CAD Models
4620-6001 Part Data Attributes:
|
4620-6001
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
4620-6001
3M Interconnect
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.331 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.398 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 4620-6001
This table gives cross-reference parts and alternative options found for 4620-6001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4620-6001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4620-7301 | Board Connector, 20 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug | 3M Interconnect | 4620-6001 vs 4620-7301 |