Part Details for 474K400RA6-FA by Quantic Paktron
Overview of 474K400RA6-FA by Quantic Paktron
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 474K400RA6-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3215-474K400RA6-FA-ND
|
DigiKey | CAPACITOR MLP .47UF 400V RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
28457 In Stock |
|
$1.7300 / $2.8200 | Buy Now |
|
Future Electronics | RA Series 400 V 0.47 uF ±10 % Radial Metallized Polyester Angstor® Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 7386Bag |
|
$1.6900 / $1.9200 | Buy Now |
|
Onlinecomponents.com | Film Capacitor - 0.47 µF - ±10% Tolerance - 250VAC / 400VDC - 12 mOhms ESR - 0.591" (15.00mm) Lead Spacing - Radial Package - PC Pins - Through Hole. RoHS: Compliant | 0 |
|
$1.7900 / $5.0300 | Buy Now |
|
New Advantage Corporation | RA Series 400 V 0.47 uF �10 % Radial Metallized Polyester Angstor� Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5909 |
|
$2.1900 / $2.3400 | Buy Now |
Part Details for 474K400RA6-FA
474K400RA6-FA CAD Models
474K400RA6-FA Part Data Attributes:
|
474K400RA6-FA
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
474K400RA6-FA
Quantic Paktron
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 6529, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW PAKTRON | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11.1 mm | |
JESD-609 Code | e3 | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.4 mm |