Filter Your Search
1 - 2 of 2 results
|
474K400RA6-FA
Quantic Paktron
|
Check for Price | Yes | Yes | Active | 470 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 250 | 250 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11.1 mm | 16.5 mm | 7.4 mm | ITW PAKTRON | , | compliant | EAR99 | 8532.25.00.70 | ||
|
474K400RA6-FA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 470 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 125 °C | -55 °C | 2 | Radial | NO | TIN | 15 mm | WIRE | 11.1 mm | 16.5 mm | 7.4 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.70 |