-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-103911-5) 40 SYSTEM 50 RCPT ASSY DRRA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5099
|
Newark | Connectors 40 System 50 Rcpt Assy Drra |Amp Te Connectivity 5-103911-5 Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 255 |
|
$9.2100 / $10.6400 | Buy Now |
DISTI #
5-103911-5-ND
|
DigiKey | CONN RCPT 40P 0.05 GOLD PCB R/A Min Qty: 1 Lead time: 29 Weeks Container: Tube |
1061 In Stock |
|
$7.9441 / $11.8600 | Buy Now |
DISTI #
5-103911-5
|
Avnet Americas | Conn Socket Strip RCP 40 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 5-103911-5) RoHS: Compliant Min Qty: 1064 Package Multiple: 1064 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$6.9665 / $7.8654 | Buy Now |
DISTI #
571-5-103911-5
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40 SYSTEM 50 RCPT ASSY DRRA RoHS: Compliant | 92 |
|
$7.8100 / $11.8600 | Buy Now |
DISTI #
72047484
|
RS | Connector, AMPMODU, 40 System 50 Rcpt Assy Drra | TE Connectivity 5-103911-5 RoHS: Not Compliant Min Qty: 1064 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2600 / $8.5000 | RFQ |
|
Future Electronics | 40 SYSTEM 50 RCPT ASSY DRRA RoHS: Compliant pbFree: Yes Min Qty: 247 Package Multiple: 19 Lead time: 41 Weeks Container: Tube | 0Tube |
|
$7.7200 / $7.9200 | Buy Now |
DISTI #
AMP5-103911-5
|
Heilind Electronics | 40 SYSTEM 50 RCPT ASSY DRRA | Americas - 0 in Stock |
|
$8.2621 | Buy Now |
|
Onlinecomponents.com | 40 SYSTEM 50 RCPT ASSY DRRA RoHS: Compliant |
293 In Stock |
|
$7.6200 / $9.2100 | Buy Now |
DISTI #
16389866
|
Verical | Conn Socket Strip SKT 40 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 19 Package Multiple: 19 | Americas - 247 |
|
$7.5900 / $8.0400 | Buy Now |
DISTI #
51489833
|
Verical | Conn Socket Strip SKT 40 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 19 Package Multiple: 19 Date Code: 1533 | Americas - 38 |
|
$11.5316 / $11.9766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103911-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103911-5
TE Connectivity
(5-103911-5) 40 SYSTEM 50 RCPT ASSY DRRA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.437 inch | |
Body Depth | 0.217 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-103911-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103911-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103911-5 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-103911-5 vs 5-103911-5 |
103911-5 | HEADER CONNECTOR,PCB MNT,PLUG,40 CONTACTS,SKT,0.05 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 5-103911-5 vs 103911-5 |