-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-104655-3) 20 50/50 HDR DRST SFMNT TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9542
|
Newark | Connector, Header, 20Pos, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Ampmodu 50/50 Grid Series Rohs Compliant: Yes |Amp Te Connectivity 5-104655-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.2800 | Buy Now |
DISTI #
A31866-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 1 Lead time: 18 Weeks Container: Tube |
7214 In Stock |
|
$3.1595 / $3.9100 | Buy Now |
DISTI #
5-104655-3
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 5-104655-3) RoHS: Compliant Min Qty: 33 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 2058 |
|
$2.9826 / $3.5892 | Buy Now |
DISTI #
98K9542
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: 98K9542) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 6 Days Container: Bulk | 1 Partner Stock |
|
$4.5400 / $5.7900 | Buy Now |
DISTI #
571-5-104655-3
|
Mouser Electronics | Headers & Wire Housings 20 POS SMT HDR VERT DUAL ROW RoHS: Compliant | 457 |
|
$3.1500 / $3.9100 | Buy Now |
|
Future Electronics | AMPMODU 20 Position SMT Dual Row Vertical .050 x.050 inch Board to Board Header RoHS: Compliant pbFree: Yes Min Qty: 3267 Package Multiple: 33 Container: Tube | 0Tube |
|
$3.1900 / $3.4900 | Buy Now |
DISTI #
AMP5-104655-3
|
Heilind Electronics | 20 50/50 HDR DRST SFMNT TIN | Americas - 0 in Stock |
|
$3.7171 | Buy Now |
|
Onlinecomponents.com | 20 50/50 HDR DRST SFMNT TIN RoHS: Compliant |
3504 In Stock |
|
$2.9800 / $3.3100 | Buy Now |
DISTI #
5-104655-3
|
TTI | Headers & Wire Housings 20 POS SMT HDR VERT DUAL ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 33 Package Multiple: 33 Container: Tube |
Americas - 2607 In Stock |
|
$3.0600 / $3.4500 | Buy Now |
DISTI #
5-104655-3
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 5-104655-3) RoHS: Compliant Min Qty: 33 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 2058 |
|
$2.9826 / $3.5892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104655-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104655-3
TE Connectivity
(5-104655-3) 20 50/50 HDR DRST SFMNT TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, SHROUDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.225 inch | |
Body Depth | 0.226 inch | |
Body Length | 0.622 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6228 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 5-104655-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104655-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104655-3 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 5-104655-3 vs 5-104655-3 |