-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-104809-4) 05 MTE HDR SRST LATCH W/HLDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2084
|
Newark | 05 Mte Hdr Srst Latch W/Hldwn |Amp Te Connectivity 5-104809-4 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.6700 | Buy Now |
DISTI #
40P9483
|
Newark | Wire-To-Board Connector, Ampmodu Mte Series, Through Hole, Header, 5, 2.54 Mm, Gold Plated Contacts |Amp Te Connectivity 5-104809-4 Min Qty: 2520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 | Buy Now |
DISTI #
A115261-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tube |
2677 In Stock |
|
$1.4453 / $2.5200 | Buy Now |
DISTI #
5-104809-4
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 5-104809-4) RoHS: Compliant Min Qty: 2520 Package Multiple: 2520 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3972 / $1.5775 | Buy Now |
DISTI #
571-5-104809-4
|
Mouser Electronics | Headers & Wire Housings 05 MTE HDR SRST LATCH W/HLDWN RoHS: Compliant | 324 |
|
$1.3700 / $2.3700 | Buy Now |
DISTI #
72050869
|
RS | Connector, AMPMODU, 05 Mte Hdr Srst Latch W/Hldwn | TE Connectivity 5-104809-4 RoHS: Not Compliant Min Qty: 2520 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6600 / $1.7100 | RFQ |
|
Future Electronics | 05 MTE HDR SRST LATCH W/HLDWN RoHS: Compliant pbFree: Yes Min Qty: 2520 Package Multiple: 2520 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$1.3300 | Buy Now |
DISTI #
AMP5-104809-4
|
Heilind Electronics | 05 MTE HDR SRST LATCH W/HLDWN | Americas - 0 in Stock |
|
$1.6571 / $1.6818 | Buy Now |
|
Onlinecomponents.com | 05 MTE HDR SRST LATCH W/HLDWN RoHS: Compliant |
13 Partner Stock |
|
$1.3600 / $2.2200 | Buy Now |
DISTI #
74489947
|
Verical | Conn Shrouded Header (4 Sides) M 5 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 35 Package Multiple: 35 Date Code: 2345 | Americas - 5810 |
|
$1.3907 / $1.4389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104809-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104809-4
TE Connectivity
(5-104809-4) 05 MTE HDR SRST LATCH W/HLDWN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, POLARIZED | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.262 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 5-104809-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104809-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104809-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 5-104809-4 vs 5-104809-4 |