-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-104893-2) 20 50/50 GRID CABLE RECPT LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0582
|
Newark | Idc Conn, Rcpt, 20Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Amp Te Connectivity 5-104893-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 264 |
|
$4.8500 / $7.0300 | Buy Now |
DISTI #
18R8183
|
Newark | 20 50/50 Grid Cable Recpt Lf Rohs Compliant: Yes |Amp Te Connectivity 5-104893-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 | Buy Now |
DISTI #
A115267-ND
|
DigiKey | CONN RCPT 20POS IDC 28AWG GOLD Min Qty: 1 Lead time: 61 Weeks Container: Tube |
1819 In Stock |
|
$4.9883 / $7.7100 | Buy Now |
DISTI #
5-104893-2
|
Avnet Americas | Conn IDC Connector RCP 20 POS 1.27mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 5-104893-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tube | 0 |
|
$4.3435 / $4.9039 | Buy Now |
DISTI #
571-5-104893-2
|
Mouser Electronics | Headers & Wire Housings 20 50/50 GRID CBL RECPT LF RoHS: Compliant | 1071 |
|
$4.5900 / $7.3300 | Buy Now |
DISTI #
72047702
|
RS | Connector, AMPMODU, 20 50/50 Grid Cable Recpt Lf | TE Connectivity 5-104893-2 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1200 / $5.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Tube | 0Tube |
|
$4.1300 | Buy Now |
DISTI #
AMP5-104893-2
|
Heilind Electronics | 20 50/50 GRID CABLE RECPT LF | Americas - 0 in Stock |
|
$5.1512 / $5.2281 | Buy Now |
|
Onlinecomponents.com | 20 50/50 GRID CABLE RECPT LF RoHS: Compliant |
37 In Stock |
|
$3.9100 / $5.6000 | Buy Now |
DISTI #
5-104893-2
|
TTI | Headers & Wire Housings 20 50/50 GRID CBL RECPT LF RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Tube |
Americas - 1224 In Stock |
|
$4.0400 / $6.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104893-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104893-2
TE Connectivity
(5-104893-2) 20 50/50 GRID CABLE RECPT LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.284 inch | |
Body Depth | 0.628 inch | |
Body Length | 0.83 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG |
This table gives cross-reference parts and alternative options found for 5-104893-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104893-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104893-2 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5-104893-2 vs 5-104893-2 |