-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08 MODIV VRT DR CE 100/125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3748
|
Newark | Board-Board Connector, Receptacle, 8 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu Mod Iv Series Rohs Compliant: Yes |Te Connectivity 5-534998-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$0.4100 | Buy Now |
DISTI #
2266-5-534998-4-ND
|
DigiKey | CONN RCPT 8POS 0.1 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
1732 In Stock |
|
$2.2000 | Buy Now |
DISTI #
A32954-ND
|
DigiKey | CONN RCPT 8POS 0.1 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1693 In Stock |
|
$1.6185 / $2.8200 | Buy Now |
DISTI #
5-534998-4
|
Avnet Americas | Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 5-534998-4) RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Tube | 4560 |
|
RFQ | |
DISTI #
52K3748
|
Avnet Americas | Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Bulk (Alt: 52K3748) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 4 Days Container: Bulk | 8 Partner Stock |
|
$2.0900 / $2.1000 | Buy Now |
DISTI #
571-5-534998-4
|
Mouser Electronics | Headers & Wire Housings REC 2X04P VRT T/H RoHS: Compliant | 1611 |
|
$1.8100 / $2.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3360 Package Multiple: 3360 Container: Tube | 0Tube |
|
$1.4900 | Buy Now |
DISTI #
AMP5-534998-4
|
Heilind Electronics | 08 MODIV VRT DR CE 100/125 | Americas - 0 in Stock |
|
$1.8556 / $1.8833 | Buy Now |
|
Onlinecomponents.com | 08 MODIV VRT DR CE 100/125 RoHS: Compliant |
3378 In Stock |
|
$1.1000 / $1.1600 | Buy Now |
|
Quest Components | 1 |
|
$2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-534998-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-534998-4
TE Connectivity
08 MODIV VRT DR CE 100/125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.198 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-534998-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-534998-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-5535512-3 | 08 MODII HORZ DR CE EESS .100 | TE Connectivity | 5-534998-4 vs 6-5535512-3 |