Part Details for 50007-3030GLF by Amphenol Communications Solutions
Overview of 50007-3030GLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50007-3030GLF
50007-3030GLF CAD Models
50007-3030GLF Part Data Attributes
|
50007-3030GLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50007-3030GLF
Amphenol Communications Solutions
Board Connector, 90 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50007-3030GLF
This table gives cross-reference parts and alternative options found for 50007-3030GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50007-3030GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84977-530H | Board Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50007-3030GLF vs 84977-530H |
51054-A030A | Board Connector, 90 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50007-3030GLF vs 51054-A030A |
50774-A030A | Board Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50007-3030GLF vs 50774-A030A |
50775-A030A | Board Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50007-3030GLF vs 50775-A030A |
69194-630HLF | Board Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 50007-3030GLF vs 69194-630HLF |
50007-1030CLF | Board Connector, 90 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 50007-3030GLF vs 50007-1030CLF |
50774-A030A | Board Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50007-3030GLF vs 50774-A030A |
50013-390D | Board Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50007-3030GLF vs 50013-390D |
SLKG311390Z | Board Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 50007-3030GLF vs SLKG311390Z |
78536-130HLF | Board Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 50007-3030GLF vs 78536-130HLF |