Part Details for 500R07S1R2CG4Y by Johanson Technology Inc
Overview of 500R07S1R2CG4Y by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R07S1R2CG4Y
500R07S1R2CG4Y CAD Models
500R07S1R2CG4Y Part Data Attributes:
|
500R07S1R2CG4Y
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S1R2CG4Y
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e4 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20.8333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 5 Inch | |
Positive Tolerance | 20.8333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S1R2CG4Y
This table gives cross-reference parts and alternative options found for 500R07S1R2CG4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S1R2CG4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1555C1H1R2CZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S1R2CG4Y vs GCM1555C1H1R2CZ13C |
0402CG1R2C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Fenghua (HK) Electronics Ltd | 500R07S1R2CG4Y vs 0402CG1R2C500CT |
0402CG1R2C500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Fenghua (HK) Electronics Ltd | 500R07S1R2CG4Y vs 0402CG1R2C500C |
0402CG1R2C500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Fenghua (HK) Electronics Ltd | 500R07S1R2CG4Y vs 0402CG1R2C500CB |
500R07S1R2CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000012 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | 500R07S1R2CG4Y vs 500R07S1R2CT4Y |
500R07S1R2CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 500R07S1R2CG4Y vs 500R07S1R2CT4Y |
MCH155A1R2CC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | 500R07S1R2CG4Y vs MCH155A1R2CC |
GCM1555C1H1R2CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S1R2CG4Y vs GCM1555C1H1R2CZ13J |
GCM1555C1H1R2CZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S1R2CG4Y vs GCM1555C1H1R2CZ13D |
GHQ04CG1R2C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 500R07S1R2CG4Y vs GHQ04CG1R2C50NT |