Part Details for 500R18Y225ZV4E by Johanson Dielectrics Inc
Overview of 500R18Y225ZV4E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R18Y225ZV4E
500R18Y225ZV4E CAD Models
500R18Y225ZV4E Part Data Attributes
|
500R18Y225ZV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R18Y225ZV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | R18 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 500R18Y225ZV4E
This table gives cross-reference parts and alternative options found for 500R18Y225ZV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R18Y225ZV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH315FN225ZP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | 500R18Y225ZV4E vs MCH315FN225ZP |
NMC1206Y5V225Z50TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 2.2uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | 500R18Y225ZV4E vs NMC1206Y5V225Z50TRPLP |
UMK316F225ZG-B | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 2.2uF, SURFACE MOUNT, 1206, CHIP | TAIYO YUDEN | 500R18Y225ZV4E vs UMK316F225ZG-B |
NMC1206Y5V225Z50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 2.2uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | 500R18Y225ZV4E vs NMC1206Y5V225Z50TRP |