Part Details for MCH315FN225ZP by ROHM Semiconductor
Overview of MCH315FN225ZP by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH315FN225ZP
MCH315FN225ZP CAD Models
MCH315FN225ZP Part Data Attributes
|
MCH315FN225ZP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCH315FN225ZP
ROHM Semiconductor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | MCH31 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCH315FN225ZP
This table gives cross-reference parts and alternative options found for MCH315FN225ZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH315FN225ZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R18Y225ZV4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | MCH315FN225ZP vs 500R18Y225ZV4E |
NMC1206Y5V225Z50TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 2.2uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | MCH315FN225ZP vs NMC1206Y5V225Z50TRPLP |
UMK316F225ZG-B | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 2.2uF, SURFACE MOUNT, 1206, CHIP | TAIYO YUDEN | MCH315FN225ZP vs UMK316F225ZG-B |
NMC1206Y5V225Z50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 2.2uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | MCH315FN225ZP vs NMC1206Y5V225Z50TRP |