Part Details for 5022-222H by API Delevan
Overview of 5022-222H by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5022-222H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5022-222H-ND
|
DigiKey | FIXED IND 2.2UH 620MA 950MOHM SM Min Qty: 100 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2538 | Buy Now |
DISTI #
807-5022-222H
|
Mouser Electronics | RF Inductors - SMD 2.2uH 3% .95ohm Unshielded SMT RoHS: Not Compliant | 100 |
|
$4.8800 / $7.7500 | Buy Now |
Part Details for 5022-222H
5022-222H CAD Models
5022-222H Part Data Attributes:
|
5022-222H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
5022-222H
API Delevan
General Purpose Inductor, 2.2uH, 3%, 1 Element, Phenolic-Core, SMD, 5024,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 5024 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5022 | |
Construction | Rectangular | |
Core Material | PHENOLIC | |
DC Resistance | 0.95 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 13.21 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 0.62 A | |
Self Resonance Frequency | 135 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 3% |
Alternate Parts for 5022-222H
This table gives cross-reference parts and alternative options found for 5022-222H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5022-222H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5022R-222H | General Purpose Inductor, 2.2uH, 3%, 1 Element, Phenolic-Core, SMD, 5024, ROHS COMPLIANT | API Delevan | 5022-222H vs 5022R-222H |