-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Blue Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3409
|
Newark | 15 Wb Single Plug Hsg 4Ckt Blue Rohs Compliant: Yes |Molex 502578-0404 Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 | Buy Now |
DISTI #
5025780404
|
Avnet Americas | Conn Housing PL 4 POS 1.5mm ST Cable Mount Bag (Alt: 5025780404) RoHS: Compliant Min Qty: 32000 Package Multiple: 16000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1946 | Buy Now |
DISTI #
538-502578-0404
|
Mouser Electronics | Headers & Wire Housings 1.5mm CLIK-Mate Plug Housing SR 4Ckt Blue RoHS: Compliant | 7876 |
|
$0.1430 / $0.4000 | Buy Now |
DISTI #
MOL502578-0404
|
Heilind Electronics | 15 WB SINGLE PLUG HSG 4CKT BLU SGL B/E PLUG HSG | Americas - 0 in Stock |
|
$0.1607 / $0.1631 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1910 / $0.2120 | Buy Now |
DISTI #
502578-0404
|
TTI | Headers & Wire Housings 1.5mm CLIK-Mate Plug Housing SR 4Ckt Blue RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk |
Americas - 24000 In Stock |
|
$0.1820 / $0.2560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502578-0404
Molex
Buy Now
Datasheet
|
Compare Parts:
502578-0404
Molex
Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Blue Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.24 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.406 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 502578-0404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502578-0404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502578-0402 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Red Insulator, Plug | Molex | 502578-0404 vs 502578-0402 |
502578-0405 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Pink Insulator, Plug | Molex | 502578-0404 vs 502578-0405 |
502578-0409 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Violet Insulator, Plug | Molex | 502578-0404 vs 502578-0409 |
502578-0406 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Green Insulator, Plug, | Molex | 502578-0404 vs 502578-0406 |
502578-0401 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Black Insulator, Plug, | Molex | 502578-0404 vs 502578-0401 |
502578-0408 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Orange Insulator, Plug | Molex | 502578-0404 vs 502578-0408 |