-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3451
|
Newark | 1.5 W/B Single Plug Hsg 15Ckt Black Rohs Compliant: Yes |Molex 502578-1501 Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2750 | Buy Now |
DISTI #
5025781501
|
Avnet Americas | Connector Housing Plug 15 Position 1.5mm Crimp Straight Cable Mount Bag (Alt: 5025781501) Min Qty: 6400 Package Multiple: 6400 | 0 |
|
RFQ | |
DISTI #
538-502578-1501
|
Mouser Electronics | Headers & Wire Housings 1.5 W/B Single Plug Hsg 15Ckt Black RoHS: Compliant | 0 |
|
$0.2140 / $0.2230 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2620 / $0.3700 | Buy Now |
DISTI #
5025781501
|
Avnet Americas | Connector Housing Plug 15 Position 1.5mm Crimp Straight Cable Mount Bag (Alt: 5025781501) Min Qty: 6400 Package Multiple: 6400 | 0 |
|
RFQ | |
DISTI #
4003725
|
Farnell | 1.5 W/B SINGLE PLUG HSG 15CKT BLACK RoHS: Compliant Min Qty: 6400 Lead time: 23 Weeks, 4 Days Container: Each | 0 |
|
$0.2469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502578-1501
Molex
Buy Now
Datasheet
|
Compare Parts:
502578-1501
Molex
Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.24 inch | |
Body Depth | 0.339 inch | |
Body Length | 1.055 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Total Number of Contacts | 15 |
This table gives cross-reference parts and alternative options found for 502578-1501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502578-1501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502578-1507 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Brown Insulator, Plug | Molex | 502578-1501 vs 502578-1507 |
10135175-15110LF | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Locking, Natural Insulator | Amphenol FCi | 502578-1501 vs 10135175-15110LF |
502578-1505 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Pink Insulator, Plug | Molex | 502578-1501 vs 502578-1505 |
502578-1509 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Violet Insulator, Plug | Molex | 502578-1501 vs 502578-1509 |
502578-1500 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Beige Insulator, Plug | Molex | 502578-1501 vs 502578-1500 |
502578-1508 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Orange Insulator, Plug | Molex | 502578-1501 vs 502578-1508 |
502578-1502 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Red Insulator, Plug | Molex | 502578-1501 vs 502578-1502 |
502578-1504 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Blue Insulator, Plug | Molex | 502578-1501 vs 502578-1504 |
502578-1503 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Yellow Insulator, Plug | Molex | 502578-1501 vs 502578-1503 |