-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT SGL VERT 4CKT PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14757-ND
|
DigiKey | CONN RCPT 4POS 0.059 TIN PCB Min Qty: 1 Lead time: 7 Weeks Container: Tray |
62119 In Stock |
|
$0.2285 / $0.4200 | Buy Now |
DISTI #
5031590400
|
Avnet Americas | Conn Wire to Board RCP 4 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 5031590400) RoHS: Compliant Min Qty: 2295 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 7500 |
|
$0.2008 | Buy Now |
DISTI #
56R1379
|
Avnet Americas | Conn Wire to Board RCP 4 POS 3mm Solder ST Thru-Hole Tray - Bulk (Alt: 56R1379) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 16591 Partner Stock |
|
$0.3450 / $0.5100 | Buy Now |
DISTI #
V36:1790_06577207
|
Arrow Electronics | Conn Wire to Board RCP 4 POS 1.5mm Solder ST Top Entry Thru-Hole CLIK-Mate Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2201 | Americas - 13064 |
|
$0.1384 / $0.1895 | Buy Now |
DISTI #
503159-0400
|
TTI | Headers & Wire Housings 1.50MM CLIK-MATE REC 04P VT TH RoHS: Compliant pbFree: Pb-Free Min Qty: 255 Package Multiple: 255 Container: Tray |
Americas - 13260 In Stock |
|
$0.2440 | Buy Now |
DISTI #
5031590400
|
Avnet Americas | Conn Wire to Board RCP 4 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 5031590400) RoHS: Compliant Min Qty: 2295 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 7500 |
|
$0.2008 | Buy Now |
DISTI #
56R1379
|
Avnet Americas | Conn Wire to Board RCP 4 POS 3mm Solder ST Thru-Hole Tray - Bulk (Alt: 56R1379) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 16591 Partner Stock |
|
$0.3450 / $0.5100 | Buy Now |
DISTI #
MX-503159-0400
|
TME | Socket, wire-board, male, CLIK-Mate, 1.5mm, PIN: 4, THT, PCB snap, 2A Min Qty: 1 | 120 |
|
$0.3190 / $1.4420 | Buy Now |
DISTI #
MOL503159-0400
|
Interstate Connecting Components | 1.5W/BSGLDIPSTRECASSY4CKT WKNKBEIGE | 1879 |
|
$0.2728 / $0.3449 | Buy Now |
DISTI #
5031590400
|
Avnet Abacus | Conn Wire to Board RCP 4 POS 3mm Solder ST Thru-Hole Tray (Alt: 5031590400) RoHS: Compliant Min Qty: 18360 Package Multiple: 9180 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5031590400
Molex
Buy Now
Datasheet
|
Compare Parts:
5031590400
Molex
CONN RCPT SGL VERT 4CKT PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CLIK-MATE, POLARIZED | |
Body Breadth | 0.258 inch | |
Body Depth | 0.312 inch | |
Body Length | 0.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.133 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 5031590400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5031590400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5025840469 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Violet Insulator, Receptacle, | Molex | 5031590400 vs 5025840469 |
5-147727-3 | 04 MODIV VRT SR OUTRIGGER SN | TE Connectivity | 5031590400 vs 5-147727-3 |
2314930-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5031590400 vs 2314930-4 |
2307725-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 5031590400 vs 2307725-4 |
5-147728-3 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 5031590400 vs 5-147728-3 |
2317206-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5031590400 vs 2317206-4 |
2314868-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5031590400 vs 2314868-4 |
2317204-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5031590400 vs 2317204-4 |
2314928-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5031590400 vs 2314928-4 |
5-534237-2 | 04 MODII VRT SR CE 100/115 | TE Connectivity | 5031590400 vs 5-534237-2 |