-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10137CT-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 1.5MM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13838 In Stock |
|
$0.4682 / $1.0400 | Buy Now |
DISTI #
5040500491
|
Avnet Americas | Conn Wire to Board HDR 4 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5040500491) RoHS: Compliant Min Qty: 16200 Package Multiple: 16200 Lead time: 15 Weeks, 0 Days Container: Reel | 2700 |
|
$0.6348 | Buy Now |
DISTI #
02AH5568
|
Avnet Americas | Conn Wire to Board HDR 4 POS 1.5mm Solder RA SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 02AH5568) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 8942 Partner Stock |
|
$0.7080 / $1.1000 | Buy Now |
|
Bristol Electronics | 2796 |
|
RFQ | ||
DISTI #
504050-0491
|
TTI | Headers & Wire Housings 1.5W/B CONN. HDR ASSY EMBTP PKG (4P) RoHS: Compliant pbFree: Pb-Free Min Qty: 2700 Package Multiple: 2700 Container: Reel |
Americas - 16200 In Stock |
|
$0.4640 / $0.5170 | Buy Now |
DISTI #
5040500491
|
Avnet Americas | Conn Wire to Board HDR 4 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5040500491) RoHS: Compliant Min Qty: 16200 Package Multiple: 16200 Lead time: 15 Weeks, 0 Days Container: Reel | 2700 |
|
$0.6348 | Buy Now |
DISTI #
02AH5568
|
Avnet Americas | Conn Wire to Board HDR 4 POS 1.5mm Solder RA SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 02AH5568) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 8942 Partner Stock |
|
$0.7080 / $1.1000 | Buy Now |
DISTI #
MX-504050-0491
|
TME | 504050-0491 Min Qty: 2700 | 0 |
|
$0.7000 | RFQ |
DISTI #
5040500491
|
Avnet Americas | Conn Wire to Board HDR 4 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5040500491) RoHS: Compliant Min Qty: 16200 Package Multiple: 16200 Lead time: 15 Weeks, 0 Days Container: Reel | 2700 |
|
$0.6348 | Buy Now |
DISTI #
02AH5568
|
Avnet Americas | Conn Wire to Board HDR 4 POS 1.5mm Solder RA SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 02AH5568) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 8942 Partner Stock |
|
$0.7080 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5040500491
Molex
Buy Now
Datasheet
|
Compare Parts:
5040500491
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.079 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.384 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5040500491. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5040500491, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
292227-4 | 1.5 MINI CT SGL H SMT W BOSS 4 | TE Connectivity | 5040500491 vs 292227-4 |