-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,COPALUM 4 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4616
|
Newark | Terminals Terminal Copalum |Amp Te Connectivity 50717-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 201 |
|
$4.6100 | Buy Now |
DISTI #
73C6413
|
Newark | Terminal,copalum 4 5/16 Rohs Compliant: Yes |Amp Te Connectivity 50717-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $4.2200 | Buy Now |
DISTI #
2266-50717-2-ND
|
DigiKey | CONN RING CIRC 4AWG #5/16 CRIMP Min Qty: 20 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
201 In Stock |
|
$4.4500 / $4.6200 | Buy Now |
DISTI #
50717-2-ND
|
DigiKey | CONN RING CIRC 4AWG #5/16 CRIMP Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2844 | Buy Now |
DISTI #
50717-2
|
Avnet Americas | TERMINAL,COPALUM 4 5/16 - Boxed Product (Development Kits) (Alt: 50717-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Box | 0 |
|
$3.7572 / $4.2420 | Buy Now |
DISTI #
571-50717-2
|
Mouser Electronics | Terminals TERMINAL COPALUM RoHS: Compliant | 0 |
|
$4.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$3.8900 | Buy Now |
DISTI #
AMP50717-2
|
Heilind Electronics | TERMINAL,COPALUM 4 5/16 | Americas - 0 in Stock |
|
$4.4559 / $4.5224 | Buy Now |
|
Onlinecomponents.com | TERMINAL,COPALUM 4 5/16 RoHS: Compliant |
201 Partner Stock |
|
$4.2200 / $5.1600 | Buy Now |
DISTI #
50717-2
|
Avnet Americas | TERMINAL,COPALUM 4 5/16 - Boxed Product (Development Kits) (Alt: 50717-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Box | 0 |
|
$3.7572 / $4.2420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50717-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
50717-2
TE Connectivity
TERMINAL,COPALUM 4 5/16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 21 mm2 | |
Wire Gauge | 4 AWG |
This table gives cross-reference parts and alternative options found for 50717-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50717-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
328178 | Wire Terminal, 21mm2 | TE Connectivity | 50717-2 vs 328178 |