Part Details for 50PX470MEFC10X20 by Rubycon Corporation
Overview of 50PX470MEFC10X20 by Rubycon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 50PX470MEFC10X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8999
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 50V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mmrohs Compliant: Yes |Rubycon 50PX470MEFC10X20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 573 |
|
$0.2550 / $0.3240 | Buy Now |
DISTI #
79Y0133
|
Newark | Cap, 470Μf, 50V, 20%, Capacitance:470Μf, Voltage Rating:50V, Product Range:Px Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:20Mm, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Rubycon 50PX470MEFC10X20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2860 / $0.8300 | Buy Now |
DISTI #
1189-4213-ND
|
DigiKey | CAP ALUM 470UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3734 In Stock |
|
$0.1936 / $0.7400 | Buy Now |
DISTI #
232-50PX470MEFC10X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1844 |
|
$0.2240 / $0.8100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 50VDC - 10mm dia x 20mm - -55 to 105°C RoHS: Compliant |
4900 In Stock |
|
$0.2397 / $0.3645 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 81900 |
|
RFQ | |
DISTI #
50PX470MEFC10X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 50PX470MEFC10X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 470UF 20% 50V RADIAL | 64246 |
|
$0.0855 / $0.1664 | Buy Now |
|
LCSC | 470uF 50V 20% PluginD10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 535 |
|
$0.0872 / $0.1698 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 470uF - 20% - 50VDC - 10mm dia x 20mm - -55 to 105°C RoHS: Compliant |
4900 In Stock |
|
$0.2397 / $0.3645 | Buy Now |
Part Details for 50PX470MEFC10X20
50PX470MEFC10X20 CAD Models
50PX470MEFC10X20 Part Data Attributes:
|
50PX470MEFC10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50PX470MEFC10X20
Rubycon Corporation
CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 600 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 50PX470MEFC10X20
This table gives cross-reference parts and alternative options found for 50PX470MEFC10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PX470MEFC10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKB00DE347HG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, | Vishay Intertechnologies | 50PX470MEFC10X20 vs MALREKB00DE347HG0K |
RD1H477M10020HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 50PX470MEFC10X20 vs RD1H477M10020HR |
RD1H477M10020DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 50PX470MEFC10X20 vs RD1H477M10020DR |
50YXA470MRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 50PX470MEFC10X20 vs 50YXA470MRX10X20 |
RD1H477M10020DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 50PX470MEFC10X20 vs RD1H477M10020DL |
50YXA470MCC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50PX470MEFC10X20 vs 50YXA470MCC10X20 |
RD1H477M10020QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 50PX470MEFC10X20 vs RD1H477M10020QL |
50PX470MEFCT810X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50PX470MEFC10X20 vs 50PX470MEFCT810X20 |
EKMG500ETE471MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 50PX470MEFC10X20 vs EKMG500ETE471MJ20S |
NRSY471M50V10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 50PX470MEFC10X20 vs NRSY471M50V10X20 |