Part Details for 50YXF4R7MEFC5X11 by Rubycon Corporation
Overview of 50YXF4R7MEFC5X11 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50YXF4R7MEFC5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8811
|
Newark | Cap, 4.7Μf, 50V, 20% Rohs Compliant: Yes |Rubycon 50YXF4R7MEFC5X11 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 4165 |
|
$0.0890 / $0.3340 | Buy Now |
DISTI #
232-50YXF4R7MEFC5X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 2543 |
|
$0.0460 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 4.7uF - 20% - 50VDC - 5mm dia x 11mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0359 / $0.0419 | Buy Now |
DISTI #
50YXF4R7MEFC5X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: 50YXF4R7MEFC5X11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 4.7uF 50V 20% PluginD5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 37140 |
|
$0.0228 / $0.0437 | Buy Now |
Part Details for 50YXF4R7MEFC5X11
50YXF4R7MEFC5X11 CAD Models
50YXF4R7MEFC5X11 Part Data Attributes:
|
50YXF4R7MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXF4R7MEFC5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 36.96 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50YXF4R7MEFC5X11
This table gives cross-reference parts and alternative options found for 50YXF4R7MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXF4R7MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-JL4R7M50V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 50YXF4R7MEFC5X11 vs NRE-JL4R7M50V5X11TBSTF |
ULD1H4R7MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 50YXF4R7MEFC5X11 vs ULD1H4R7MDD1TD |
50YXF4R7MEFCFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXF4R7MEFC5X11 vs 50YXF4R7MEFCFA5X11 |
SY050M4R70A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 50YXF4R7MEFC5X11 vs SY050M4R70A2F-0511 |
NRE-FL4R7M50V5X11TBF1F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 50YXF4R7MEFC5X11 vs NRE-FL4R7M50V5X11TBF1F |
50YXF4R7MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXF4R7MEFC5X11 vs 50YXF4R7MEFCCC5X11 |
RA4R7M1HBK-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF | Lelon Electronics Corp | 50YXF4R7MEFC5X11 vs RA4R7M1HBK-0511 |
MK1H475M05011CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 50YXF4R7MEFC5X11 vs MK1H475M05011CS |
NRE-FL4R7M50V5X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 50YXF4R7MEFC5X11 vs NRE-FL4R7M50V5X11F |
475KBM050MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 50YXF4R7MEFC5X11 vs 475KBM050MSA |