Part Details for 5109E by Ohmite Mfg Co
Overview of 5109E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5109E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9296
|
Newark | Finger Grip Pointer Knob, 6.35Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:-, Knob/Dial Style:Finger Grip With Pointer, Knob Diameter:41.275Mm, Product Range:-, External Width:1.625", Shaft Size:1/4 In Rohs Compliant: Yes |Ohmite 5109E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$44.4100 / $55.1300 | Buy Now |
DISTI #
5109E-ND
|
DigiKey | KNOB FLUTED 0.250" ALUMINUM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$34.5784 / $44.8200 | Buy Now |
DISTI #
588-5109E
|
Mouser Electronics | Knobs & Dials FINGERGRIP W/POINTER RoHS: Compliant | 1 |
|
$40.1900 / $44.8200 | Buy Now |
DISTI #
70023720
|
RS | Knob, Finger-grip with pointer, 1-5/8 In. dia., 1/4 In. Hole, Black | Ohmite 5109E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10 |
|
$42.2900 / $45.7200 | Buy Now |
|
Onlinecomponents.com | Switch Access Tap Switch Knob RoHS: Compliant |
17 On Order |
|
$38.5200 / $48.0500 | Buy Now |
DISTI #
4046301
|
Farnell | KNOB, FINGER GRIP, ROUND SHAFT, 6.35MM RoHS: Compliant Min Qty: 10 Lead time: 20 Weeks, 0 Days Container: Each | 0 |
|
$42.9712 | Buy Now |
|
Master Electronics | Switch Access Tap Switch Knob RoHS: Compliant |
17 On Order |
|
$38.5200 / $48.0500 | Buy Now |
Part Details for 5109E
5109E CAD Models
5109E Part Data Attributes
|
5109E
Ohmite Mfg Co
Buy Now
|
Compare Parts:
5109E
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |